RS PRO Reducer, Push In 10 mm to 6 mm, Push-in Connection Style
- RS Stock No.:
- 528-492
- Brand:
- RS PRO
Subtotal (1 bag of 5 units)*
£8.56
(exc. VAT)
£10.27
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 63 unit(s) shipping from 17 November 2025
- Plus 73 unit(s) shipping from 04 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £8.56 | £1.712 |
*price indicative
- RS Stock No.:
- 528-492
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector A | Push In 10 mm | |
| Connector B | 6 mm | |
| Pneumatic Fitting Type | Reducer | |
| Connection Style | Push-in | |
| Number of Inlet Ports | 1 | |
| Number of Outlet Ports | 1 | |
| Body Material | Acetal Copolymer | |
| Maximum Operating Temperature | 65°C | |
| Minimum Operating Temperature | 1°C | |
| Food Grade | Yes | |
| Mounting Type | Inline | |
| Maximum Operating Pressure | 10bar | |
| Angle | Straight | |
| Standards Met | ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector A Push In 10 mm | ||
Connector B 6 mm | ||
Pneumatic Fitting Type Reducer | ||
Connection Style Push-in | ||
Number of Inlet Ports 1 | ||
Number of Outlet Ports 1 | ||
Body Material Acetal Copolymer | ||
Maximum Operating Temperature 65°C | ||
Minimum Operating Temperature 1°C | ||
Food Grade Yes | ||
Mounting Type Inline | ||
Maximum Operating Pressure 10bar | ||
Angle Straight | ||
Standards Met ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS | ||
- COO (Country of Origin):
- KR
RS PRO Plug-In Tube Reducer, 10 mm to 6 mm, Inline
The RS PRO Plug-In Tube Reducer is a versatile pneumatic fitting designed to connect tubes of different sizes seamlessly. Ideal for applications requiring quick and efficient tube connections, this reducer ensures reliable performance in various industrial settings.
Features and Benefits
Plug-In Tube Reducers Feature an Insert Stem with an Opposing Push-to-Connect Port of a Different Size: Allows for easy connection between tubes of varying diameters, enhancing versatility.
Fluidfit Products are Designed for Water, Food, and Air Contact: Suitable for a wide range of applications, including selected gases, vacuum, and liquids.
Easy Actions Allow the Tube to Be Connected and Released Quickly: Saves time and reduces expenses by simplifying installation and maintenance.
Fluidfit Products are Made From NSF and ACS Approved Non-Toxic Material: Ensures safety and compliance with international standards.
Fluidfit Products are Designed for Water, Food, and Air Contact: Suitable for a wide range of applications, including selected gases, vacuum, and liquids.
Easy Actions Allow the Tube to Be Connected and Released Quickly: Saves time and reduces expenses by simplifying installation and maintenance.
Fluidfit Products are Made From NSF and ACS Approved Non-Toxic Material: Ensures safety and compliance with international standards.
Applications
Water
Beverage
Vacuum
Compressed Air
Gases and Liquids Suitable with Construction Material
Beverage
Vacuum
Compressed Air
Gases and Liquids Suitable with Construction Material
Additional Information
Made from acetal copolymer, this pneumatic fitting meets several key standards, including ACS, DM174/2004, EC1935/2004, ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, and WRAS, ensuring compliance across multiple markets.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Reducer Push-in Connection Style
- RS PRO Reducer Plug-in Connection Style
- RS PRO Reducer Push-in Connection Style
- RS PRO Reducer Push-in Connection Style
- RS PRO Reducer Push-in Connection Style
- RS PRO Reducer Push-in Connection Style
- RS PRO Reducer Push-in Connection Style
- RS PRO Reducer Plug-in Connection Style

