RS PRO Reducer, Push In 12 mm to 10 mm, Push-in Connection Style
- RS Stock No.:
- 528-487
- Brand:
- RS PRO
Subtotal (1 bag of 5 units)*
£12.72
(exc. VAT)
£15.26
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 74 unit(s) shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £12.72 | £2.544 |
*price indicative
- RS Stock No.:
- 528-487
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector A | Push In 12 mm | |
| Connector B | 10 mm | |
| Pneumatic Fitting Type | Reducer | |
| Connection Style | Push-in | |
| Number of Inlet Ports | 1 | |
| Number of Outlet Ports | 1 | |
| Maximum Operating Pressure | 10bar | |
| Mounting Type | Inline | |
| Angle | Straight | |
| Body Material | Acetal Copolymer | |
| Food Grade | Yes | |
| Maximum Operating Temperature | 65°C | |
| Minimum Operating Temperature | 1°C | |
| Standards Met | ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector A Push In 12 mm | ||
Connector B 10 mm | ||
Pneumatic Fitting Type Reducer | ||
Connection Style Push-in | ||
Number of Inlet Ports 1 | ||
Number of Outlet Ports 1 | ||
Maximum Operating Pressure 10bar | ||
Mounting Type Inline | ||
Angle Straight | ||
Body Material Acetal Copolymer | ||
Food Grade Yes | ||
Maximum Operating Temperature 65°C | ||
Minimum Operating Temperature 1°C | ||
Standards Met ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS | ||
- COO (Country of Origin):
- KR
RS PRO Plug-In Tube Reducer, 12 mm to 10 mm, Pneumatic Fitting
The RS PRO Plug-In Tube Reducer is a versatile pneumatic fitting designed to connect tubes of different sizes efficiently. It features a 12 mm inlet port and a 10 mm outlet port, making it ideal for applications requiring a reduction in tube size. This fitting is particularly beneficial in systems where space is limited and quick, reliable connections are essential.
Features and Benefits
Plug-In Tube Reducers Feature an Insert Stem with an Opposing Push-to-Connect Port of a Different Size: Allows for seamless connection between varying tube sizes.
Fluidfit Products are Designed for Water, Food, and Air Contact: Ensures compatibility with a wide range of applications, including selected gases, vacuum, and liquids.
Easy Actions Allow the Tube to Be Connected and Released Quickly: Saves time and reduces expenses by simplifying installation and maintenance.
Fluidfit Products are Made From NSF And ACS Approved Non-Toxic Material: Guarantees safety and compliance with international standards.
Fluidfit Products are Designed for Water, Food, and Air Contact: Ensures compatibility with a wide range of applications, including selected gases, vacuum, and liquids.
Easy Actions Allow the Tube to Be Connected and Released Quickly: Saves time and reduces expenses by simplifying installation and maintenance.
Fluidfit Products are Made From NSF And ACS Approved Non-Toxic Material: Guarantees safety and compliance with international standards.
Applications
Water
Beverage
Vacuum
Compressed Air
Gases and Liquids Suitable with Construction Material
Beverage
Vacuum
Compressed Air
Gases and Liquids Suitable with Construction Material
Additional Information
Made from acetal copolymer, this pneumatic fitting is food grade and meets various international standards including ACS, DM174/2004, EC1935/2004, ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, and WRAS. It operates efficiently within a temperature range of 1 °C to 65 °C and can withstand pressures up to 10 bar.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Reducer Push-in Connection Style
- RS PRO Reducer Plug-in Connection Style
- RS PRO Reducer Push-in Connection Style
- RS PRO Reducer Push-in Connection Style
- RS PRO Reducer Push-in Connection Style
- RS PRO Reducer Push-in Connection Style
- RS PRO Reducer Push-in Connection Style
- RS PRO Reducer Plug-in Connection Style

