RS PRO Reducer, Push In 12 mm to 8 mm, Push-in Connection Style
- RS Stock No.:
- 528-489
- Brand:
- RS PRO
Subtotal (1 bag of 5 units)*
£10.75
(exc. VAT)
£12.90
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 2 unit(s) shipping from 17 November 2025
- Plus 17 unit(s) shipping from 08 January 2026
- Plus 75 unit(s) shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £10.75 | £2.15 |
*price indicative
- RS Stock No.:
- 528-489
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector A | Push In 12 mm | |
| Connector B | 8 mm | |
| Pneumatic Fitting Type | Reducer | |
| Connection Style | Push-in | |
| Number of Inlet Ports | 1 | |
| Number of Outlet Ports | 1 | |
| Maximum Operating Pressure | 10bar | |
| Maximum Operating Temperature | 65°C | |
| Angle | Straight | |
| Body Material | Acetal Copolymer | |
| Minimum Operating Temperature | 1°C | |
| Food Grade | Yes | |
| Mounting Type | Inline | |
| Standards Met | ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector A Push In 12 mm | ||
Connector B 8 mm | ||
Pneumatic Fitting Type Reducer | ||
Connection Style Push-in | ||
Number of Inlet Ports 1 | ||
Number of Outlet Ports 1 | ||
Maximum Operating Pressure 10bar | ||
Maximum Operating Temperature 65°C | ||
Angle Straight | ||
Body Material Acetal Copolymer | ||
Minimum Operating Temperature 1°C | ||
Food Grade Yes | ||
Mounting Type Inline | ||
Standards Met ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS | ||
- COO (Country of Origin):
- KR
RS PRO Plug-In Tube Reducer, 12 mm to 8 mm, Pneumatic Fitting
RS PRO Plug-In Tube Reducers are designed to facilitate seamless connections between tubes of different sizes in pneumatic systems. This reducer is ideal for applications requiring a transition from a 12 mm tube to an 8 mm tube, ensuring efficient fluid or gas transfer. Its main benefit is the ease of installation and reliable performance in various industrial settings.
Features and Benefits
Plug-In Tube Reducers Feature an Insert Stem: Allows for easy connection between different tube sizes, enhancing versatility
Fluidfit Products are Designed for Water, Food, and Air Contact: Suitable for a wide range of applications, including selected gases, vacuum, and liquids
Easy Actions Allow the Tube to Be Connected and Released Quickly: Saves time and reduces expenses during installation and maintenance
Made From NSF and ACS Approved Non-Toxic Material: Ensures safety and compliance with international standards
Fluidfit Products are Designed for Water, Food, and Air Contact: Suitable for a wide range of applications, including selected gases, vacuum, and liquids
Easy Actions Allow the Tube to Be Connected and Released Quickly: Saves time and reduces expenses during installation and maintenance
Made From NSF and ACS Approved Non-Toxic Material: Ensures safety and compliance with international standards
Applications
Water
Beverage
Vacuum
Compressed Air
Gases and Liquids Suitable with Construction Material
Beverage
Vacuum
Compressed Air
Gases and Liquids Suitable with Construction Material
Additional Information
Complies with ACS, DM174/2004, EC1935/2004, ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS standards
Food grade material suitable for contact with consumables
Maximum operating pressure of 10 bar and temperature range from 1 °C to 65 °C
Food grade material suitable for contact with consumables
Maximum operating pressure of 10 bar and temperature range from 1 °C to 65 °C
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Reducer Push-in Connection Style
- RS PRO Reducer Push-in Connection Style
- RS PRO Reducer Plug-in Connection Style
- RS PRO Reducer Plug-in Connection Style
- RS PRO Reducer Push-in Connection Style
- RS PRO Reducer Push-in Connection Style
- RS PRO Reducer Push-in Connection Style
- RS PRO Reducer Plug-in Connection Style

