RS PRO Reducer, Push In 12 mm to 10 mm, Plug-in Connection Style

Subtotal (1 bag of 5 units)*

£7.31

(exc. VAT)

£8.77

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£7.31£1.462

*price indicative

RS Stock No.:
528-385
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Connector A

Push In 12 mm

Connector B

10 mm

Pneumatic Fitting Type

Reducer

Connection Style

Plug-in

Number of Inlet Ports

1

Number of Outlet Ports

1

Body Material

Acetal Copolymer

Maximum Operating Pressure

10bar

Food Grade

Yes

Maximum Operating Temperature

65°C

Mounting Type

Inline

Minimum Operating Temperature

1°C

Angle

Straight

Standards Met

ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS

COO (Country of Origin):
KR

RS PRO Pneumatic Fitting, 10 mm Stem, Inline


This RS PRO pneumatic fitting is designed for efficient and reliable fluid transfer in various industrial applications. It is ideal for use with water, food, and air contact, providing a versatile solution for connecting and releasing tubes quickly and easily. The fitting is constructed from non-toxic, NSF and ACS approved materials, ensuring safety and compliance with international standards.

Features and Benefits


Designed for Water, Food, and Air Contact: Offers versatility in applications, including selected gases, vacuum, and liquids

Easy Connection and Release: Saves time and reduces expenses with quick tube connectivity

Non-Toxic Material: Ensures safety with NSF and ACS approved construction

High-Temperature and Pressure Resistance: Operates efficiently up to 65 °C and 10 bar

Inline Mounting Type: Simplifies installation in various systems

Applications


Water
Beverage
Vacuum
Compressed Air
Gases and Liquids Suitable with Construction Material

Additional Information


Complies with ACS, DM174/2004, EC1935/2004, ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS standards
Food grade quality for safe use in food and beverage industries
Reducer type with 10 mm push-in connection for seamless integration

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links