RS PRO Reducer, Push In 6 mm to 4 mm, Plug-in Connection Style

Subtotal (1 bag of 5 units)*

£5.83

(exc. VAT)

£7.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 36 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£5.83£1.166

*price indicative

RS Stock No.:
528-392
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Connector A

Push In 6 mm

Connector B

4 mm

Pneumatic Fitting Type

Reducer

Connection Style

Plug-in

Number of Inlet Ports

1

Number of Outlet Ports

1

Food Grade

Yes

Maximum Operating Pressure

10bar

Maximum Operating Temperature

65°C

Angle

Straight

Minimum Operating Temperature

1°C

Body Material

Acetal Copolymer

Mounting Type

Inline

Standards Met

ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS

COO (Country of Origin):
KR

RS PRO Pneumatic Fitting, 6 mm Stem to 4 mm Push-In


This RS PRO pneumatic fitting is designed for efficient fluid and air transfer in various industrial applications. It is ideal for connecting different tube sizes, providing a reliable and secure connection. The main benefit of this fitting is its versatility and ease of use, making it suitable for a wide range of environments.

Features and Benefits


Fluidfit design: Compatible with water, food, air, selected gases, vacuum, and liquids, offering versatile application options

Quick connection and release: Saves time and reduces expenses with easy tube connection and disconnection

Non-toxic material: Made from NSF and ACS approved materials, ensuring safety in food and beverage applications

High pressure tolerance: Supports up to 10 bar, suitable for demanding environments

Temperature range: Operates effectively between 1 °C and 65 °C, accommodating various conditions

Food grade: Complies with multiple international standards, ensuring safety in food-related applications

Applications


Water
Beverage
Vacuum
Compressed air
Gases and liquids compatible with construction material

Additional Information


Complies with ACS, DM174/2004, EC1935/2004, ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270, KTW, and WRAS standards, ensuring broad regulatory acceptance across multiple markets.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links