RS PRO Reducer, Push In 10 mm to 8 mm, Plug-in Connection Style

Subtotal (1 bag of 5 units)*

£5.98

(exc. VAT)

£7.18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 38 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£5.98£1.196

*price indicative

RS Stock No.:
528-386
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Connector A

Push In 10 mm

Connector B

8 mm

Pneumatic Fitting Type

Reducer

Connection Style

Plug-in

Number of Inlet Ports

1

Number of Outlet Ports

1

Maximum Operating Temperature

65°C

Mounting Type

Inline

Maximum Operating Pressure

10bar

Angle

Straight

Body Material

Acetal Copolymer

Minimum Operating Temperature

1°C

Food Grade

Yes

Standards Met

ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS

COO (Country of Origin):
KR

RS PRO Pneumatic Fitting, 10 mm Stem to 8 mm Push-In


This RS PRO pneumatic fitting is designed for efficient fluid and gas transfer in various industrial applications. It features a 10 mm stem inlet and an 8 mm push-in outlet, making it ideal for reducing connections in pneumatic systems. The fitting is constructed from acetal copolymer, ensuring durability and compliance with multiple international standards.

Features and Benefits


Fluidfit design: Suitable for water, food, and air contact, as well as selected gases, vacuum, and liquids, providing versatility across applications

Quick connection and release: Easy actions allow the tube to be connected and released quickly, saving time and expenses

Non-toxic material: Made from NSF and ACS approved materials, ensuring safety in food and beverage applications

High pressure tolerance: Supports a maximum operating pressure of 10 bar, suitable for demanding environments

Temperature range: Operates effectively between 1 °C and 65 °C, accommodating various conditions

Inline mounting: Facilitates straightforward installation in existing systems

Compliance with standards: Meets ACS, DM174/2004, EC1935/2004, ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270, KTW, and WRAS standards, ensuring global applicability

Applications


Water
Beverage
Vacuum
Compressed air
Gases and liquids compatible with construction material

Additional Information


Made from food-grade materials, this pneumatic fitting is compliant with multiple international standards, making it suitable for use in diverse markets including the US, UK, Germany, France, and Italy.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links