RS PRO Reducer, Push In 8 mm to 6 mm, Plug-in Connection Style

Subtotal (1 bag of 5 units)*

£5.92

(exc. VAT)

£7.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 41 unit(s) shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£5.92£1.184

*price indicative

RS Stock No.:
528-389
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Connector A

Push In 8 mm

Connector B

6 mm

Pneumatic Fitting Type

Reducer

Connection Style

Plug-in

Number of Inlet Ports

1

Number of Outlet Ports

1

Mounting Type

Inline

Food Grade

Yes

Minimum Operating Temperature

1°C

Body Material

Acetal Copolymer

Maximum Operating Temperature

65°C

Angle

Straight

Maximum Operating Pressure

10bar

Standards Met

ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS

COO (Country of Origin):
KR

RS PRO Pneumatic Fitting, 8 mm Stem to 6 mm Push-In


This RS PRO pneumatic fitting is designed for efficient and reliable fluid transfer in various industrial applications. It connects an 8 mm stem to a 6 mm push-in outlet, making it ideal for systems requiring a reducer fitting. The fitting is constructed from acetal copolymer, ensuring durability and compliance with multiple international standards.

Features and Benefits


Fluidfit design: Compatible with water, food, and air contact, and suitable for selected gases, vacuum, and liquids, offering versatile application options

Quick connection and release: Allows for easy tube connection and disconnection, saving time and reducing expenses

Non-toxic material: Made from NSF and ACS approved materials, ensuring safety in food and beverage applications

High pressure tolerance: Operates efficiently up to 10 bar, suitable for demanding environments

Wide temperature range: Functions effectively between 1 °C and 65 °C, accommodating various operational conditions

Food grade compliance: Meets standards such as ACS, DM174/2004, EC1935/2004, NSF 51, and NSF 61, ensuring suitability for food contact

Environmental standards: Complies with Reach and RoHS 3, supporting sustainable and safe use

Applications


Water systems
Beverage industry
Vacuum applications
Compressed air systems
Gas and liquid transfer

Additional Information


Key standards: ISO9001, ISO14001, WRAS, W270, KTW
Suitable for inline mounting, providing flexibility in system design
Reducer type fitting, facilitating size transition in pneumatic systems

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links