RS PRO Reducer, Push In 6 mm to 4 mm, Push-in Connection Style
- RS Stock No.:
- 528-496
- Brand:
- RS PRO
Subtotal (1 bag of 5 units)*
£6.48
(exc. VAT)
£7.78
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 9 unit(s) shipping from 11 December 2025
- Plus 86 unit(s) shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £6.48 | £1.296 |
*price indicative
- RS Stock No.:
- 528-496
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector A | Push In 6 mm | |
| Connector B | 4 mm | |
| Pneumatic Fitting Type | Reducer | |
| Connection Style | Push-in | |
| Number of Inlet Ports | 1 | |
| Number of Outlet Ports | 1 | |
| Maximum Operating Pressure | 10bar | |
| Mounting Type | Inline | |
| Angle | Straight | |
| Food Grade | Yes | |
| Minimum Operating Temperature | 1°C | |
| Body Material | Acetal Copolymer | |
| Maximum Operating Temperature | 65°C | |
| Standards Met | ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector A Push In 6 mm | ||
Connector B 4 mm | ||
Pneumatic Fitting Type Reducer | ||
Connection Style Push-in | ||
Number of Inlet Ports 1 | ||
Number of Outlet Ports 1 | ||
Maximum Operating Pressure 10bar | ||
Mounting Type Inline | ||
Angle Straight | ||
Food Grade Yes | ||
Minimum Operating Temperature 1°C | ||
Body Material Acetal Copolymer | ||
Maximum Operating Temperature 65°C | ||
Standards Met ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS | ||
- COO (Country of Origin):
- KR
RS PRO Plug-In Tube Reducer, 6 mm to 4 mm, Acetal Copolymer
The RS PRO Plug-In Tube Reducer is a versatile pneumatic fitting designed to connect tubes of different sizes quickly and efficiently. Ideal for applications requiring a reduction from a 6 mm tube to a 4 mm push-in connection, this reducer is made from durable acetal copolymer, ensuring reliability and longevity in various industrial environments.
Features and Benefits
Plug-In Tube Reducers Feature an Insert Stem with an Opposing Push-to-Connect Port of a Different Size: Allows seamless connection between different tube sizes, enhancing system flexibility
Fluidfit Products are Designed for Water, Food, and Air Contact: Suitable for a wide range of applications, including selected gases, vacuum, and liquids
Easy Actions Allow the Tube to Be Connected and Released Quickly: Saves time and reduces expenses by simplifying installation and maintenance
Fluidfit Products are Made From NSF And ACS Approved Non-Toxic Material: Ensures safety and compliance with international standards for food and water contact
Fluidfit Products are Designed for Water, Food, and Air Contact: Suitable for a wide range of applications, including selected gases, vacuum, and liquids
Easy Actions Allow the Tube to Be Connected and Released Quickly: Saves time and reduces expenses by simplifying installation and maintenance
Fluidfit Products are Made From NSF And ACS Approved Non-Toxic Material: Ensures safety and compliance with international standards for food and water contact
Applications
Water
Beverage
Vacuum
Compressed Air
Gases and Liquids Suitable with Construction Material
Beverage
Vacuum
Compressed Air
Gases and Liquids Suitable with Construction Material
Additional Information
Complies with ACS, DM174/2004, EC1935/2004, ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS standards
Food grade material suitable for sensitive applications
Maximum operating pressure of 10 bar and temperature range from 1 °C to 65 °C
Food grade material suitable for sensitive applications
Maximum operating pressure of 10 bar and temperature range from 1 °C to 65 °C
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Reducer Push-in Connection Style
- RS PRO Reducer Push-in Connection Style
- RS PRO Reducer Push-in Connection Style
- RS PRO Reducer Push-in Connection Style
- RS PRO Reducer Push-in Connection Style
- RS PRO Reducer Push-in Connection Style
- RS PRO Reducer Plug-in Connection Style
- RS PRO Reducer Plug-in Connection Style

