Festo NPQE-DK Series, NPQE-DK-G14-Q10-F1A-P10 G 1/4 Threaded
- RS Stock No.:
- 350-656
- Mfr. Part No.:
- NPQE-DK-G14-Q10-F1A-P10
- Brand:
- Festo
Subtotal (1 pack of 10 units)*
£80.90
(exc. VAT)
£97.08
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £80.90 | £8.09 |
*price indicative
- RS Stock No.:
- 350-656
- Mfr. Part No.:
- NPQE-DK-G14-Q10-F1A-P10
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Fitting | |
| Connection Size A | 1/4 in | |
| Connection Type A | G 1/4 | |
| Connection Size B | Push-in 10 mm | |
| Connection Type B | Threaded | |
| Series | NPQE-DK | |
| Material | Aluminium, High Alloy Stainless Steel, POM, Thermoplastic Polyester Elastomer, Nitrile Rubber (NBR) | |
| Standards/Approvals | VDMA24364 zone III, RoHS | |
| Maximum Operating Pressure | 8 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Fitting | ||
Connection Size A 1/4 in | ||
Connection Type A G 1/4 | ||
Connection Size B Push-in 10 mm | ||
Connection Type B Threaded | ||
Series NPQE-DK | ||
Material Aluminium, High Alloy Stainless Steel, POM, Thermoplastic Polyester Elastomer, Nitrile Rubber (NBR) | ||
Standards/Approvals VDMA24364 zone III, RoHS | ||
Maximum Operating Pressure 8 bar | ||
- COO (Country of Origin):
- CN
The Festo push-in fitting combines exceptional functionality with a robust design, tailored for efficient handling of compressed air applications. Its straight design facilitates easy assembly, while the internal hexagon mounting guarantees a secure fit. Offering versatility, this fitting is suitable for a wide range of operating conditions, ensuring reliable performance within demanding environments. Crafted from high-alloy stainless steel and reinforced with components that meet stringent industry standards, this product not only delivers on performance but also adheres to anti-corrosion protocols. Operating seamlessly within a temperature range of -5 °C to 60 °C, it exemplifies both durability and adaptability, ensuring a long service life even in challenging conditions. With an ambient temperature tolerance and a thoughtfully designed release ring, it stands out as an indispensable component for modern pneumatic applications.
Designed for optimal compressed air flow with a push-pull principle
Robust housing guarantees high durability under pressure
Meets RoHS compliance for environmentally-friendly operations
Features a corrosion resistance class 1 rating
Equipped with a compatibility for lubricated operation
Class 4 cleanroom compatibility ensures suitability for sensitive applications
Related links
- Festo NPQE-DK Series, NPQE-DK-G14-Q6-F1A-P10 G 1/4
- Festo NPQE-DK Series, NPQE-DK-G14-Q12-F1A-P10 G 1/4
- Festo NPQE-DK Series, NPQE-DK-G14-Q8-F1A-P10 G 1/4
- Festo NPQE-DK Series, NPQE-DK-G18-Q10-F1A-P10 G 1/8
- Festo NPQE-DK Series, NPQE-DK-G18-Q6-F1A-P10 G 1/8
- Festo NPQE-DK Series, NPQE-DK-G18-Q4-F1A-P10 G 1/8
- Festo NPQE-DK Series, NPQE-DK-G18-Q8-F1A-P10 G 1/8
- Festo NPQE-DK Series M3
