Festo NPQE-DK Series Push-in Fitting, G 1/4 to Push In 6 mm, Threaded Connection Style, NPQE-DK-G14-Q6-F1A-P10
- RS Stock No.:
- 344-888
- Mfr. Part No.:
- NPQE-DK-G14-Q6-F1A-P10
- Brand:
- Festo
Subtotal (1 pack of 10 units)*
£60.10
(exc. VAT)
£72.12
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £60.10 | £6.01 |
*price indicative
- RS Stock No.:
- 344-888
- Mfr. Part No.:
- NPQE-DK-G14-Q6-F1A-P10
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connector A | G 1/4 | |
| Connector B | Push In 6 mm | |
| Pneumatic Fitting Type | Push-in Fitting | |
| Connection Style | Threaded | |
| Threaded Connection | G 1/4 | |
| Manufacturer Series | NPQE-DK | |
| Model Number p | NPQE-DK-G14-Q6-F1A-P10 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connector A G 1/4 | ||
Connector B Push In 6 mm | ||
Pneumatic Fitting Type Push-in Fitting | ||
Connection Style Threaded | ||
Threaded Connection G 1/4 | ||
Manufacturer Series NPQE-DK | ||
Model Number p NPQE-DK-G14-Q6-F1A-P10 | ||
- COO (Country of Origin):
- CN
The Festo Push-in fitting is engineered for precision applications, showcasing a straight design that integrates seamlessly into pneumatic systems. Crafted from high-alloy stainless steel, this component ensures robust performance while maintaining a lightweight profile of just 11.42 grams. It operates efficiently within a wide temperature range and supports high operating pressures, making it an ideal choice for various industrial requirements. Designed for lubricated operation, it aligns with cleanroom standards and is compliant with RoHS regulations, ensuring a commitment to quality and environmental safety. The design also features a user-friendly internal hexagon for easy mounting, complemented by a distinctive blue release ring for enhanced visibility in operational environments. This fitting stands out for its compatibility with various tubing sizes, ensuring versatility in application.
Constructed from high alloy stainless steel for enhanced durability
Compact design aids in space saving installations
Blue release ring improves visibility and ease of use
RoHS compliant materials promote environmental sustainability
Suitable for a variety of operating conditions with adjustable mounting options
Compact design aids in space saving installations
Blue release ring improves visibility and ease of use
RoHS compliant materials promote environmental sustainability
Suitable for a variety of operating conditions with adjustable mounting options
Related links
- Festo NPQE-DK Series Push-in Fitting Threaded Connection Style, NPQE-DK-M7-Q6-F1A-P10
- Festo NPQE-DK Series Push-in Fitting Threaded Connection Style, NPQE-DK-M5-Q6-F1A-P10
- Festo NPQE-DK Series Push-in Fitting Threaded Connection Style, NPQE-DK-G14-Q10-F1A-P10
- Festo NPQE-DK Series Push-in Fitting Threaded Connection Style, NPQE-DK-G14-Q8-F1A-P10
- Festo NPQE-DK Series Push-in Fitting Threaded Connection Style, NPQE-DK-G18-Q6-F1A-P10
- Festo NPQE-DK Series Push-in Fitting Threaded Connection Style, NPQE-DK-G14-Q12-F1A-P10
- Festo NPQE-DK Series Push-in Fitting Threaded Connection Style, NPQE-DK-M3-Q4-F1A-P10
- Festo NPQE-DK Series Push-in Fitting Threaded Connection Style, NPQE-DK-G18-Q8-F1A-P10
