Festo NPQE-DK Series Push-in Fitting, G 1/8 to Push In 6 mm, Threaded Connection Style, NPQE-DK-G18-Q6-F1A-P10

Subtotal (1 pack of 10 units)*

£54.70

(exc. VAT)

£65.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£54.70£5.47

*price indicative

RS Stock No.:
342-580
Mfr. Part No.:
NPQE-DK-G18-Q6-F1A-P10
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Connector A

G 1/8

Connector B

Push In 6 mm

Pneumatic Fitting Type

Push-in Fitting

Connection Style

Threaded

Threaded Connection

G 1/8

Manufacturer Series

NPQE-DK

Model Number p

NPQE-DK-G18-Q6-F1A-P10

COO (Country of Origin):
CN
The Festo Push in fitting is designed to provide reliable performance in a variety of pneumatic applications. Engineered with a straight design, it features a robust construction that ensures durability even under challenging conditions. The innovative push pull principle allows for easy and efficient connections, making it an excellent choice for professionals seeking versatility. With an emphasis on corrosion resistance, this product stands out in cleanroom environments, complying with ISO standards and maintaining high operational integrity.

Sealing ring enhances leak proof connectivity
Internal hexagon mounting allows for secure installation
RoHS compliant materials support eco friendly use
Low corrosion resistance class ensures long lasting reliability
Notable weight of 6.82 g allows for lightweight applications
Variants exclude metals with high copper zinc or nickel content promoting safety

Related links