Festo NPQE-DK Series Push-in Fitting, M7 to Push In 4 mm, Threaded Connection Style, NPQE-DK-M7-Q4-F1A-P10

Subtotal (1 pack of 10 units)*

£44.95

(exc. VAT)

£53.94

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£44.95£4.495

*price indicative

RS Stock No.:
343-403
Mfr. Part No.:
NPQE-DK-M7-Q4-F1A-P10
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Connector A

M7

Connector B

Push In 4 mm

Pneumatic Fitting Type

Push-in Fitting

Connection Style

Threaded

Threaded Connection

M7

Manufacturer Series

NPQE-DK

Model Number p

NPQE-DK-M7-Q4-F1A-P10

COO (Country of Origin):
CN
The Festo Push-in fitting offers exceptional functionality for precise applications in pneumatic systems. Designed with a miniature size of just 3 mm, it ensures efficient space utilisation while maintaining reliable performance across varying conditions. This fitting boasts a versatility that allows for installation in any orientation, making it ideal for compact environments. Engineered for robust operation, it is suitable for use in cleanroom conditions, adhering to strict ISO standards, and ensuring compatibility with Li-ion battery production through material selection. Overall, it balances operational efficiency and excellent corrosion resistance in demanding environments.

Ensures leak-free connections with a sealing ring integral to its design
Made from high-alloy stainless steel for enhanced longevity and durability
Features a blue release ring for easy identification and operation
Complies with RoHS directives for environmentally responsible use

Related links