Festo NPQE-DK Series Push-in Fitting, M5 to Push In 6 mm, Threaded Connection Style, NPQE-DK-M5-Q6-F1A-P10
- RS Stock No.:
- 344-859
- Mfr. Part No.:
- NPQE-DK-M5-Q6-F1A-P10
- Brand:
- Festo
Subtotal (1 pack of 10 units)*
£56.00
(exc. VAT)
£67.20
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 7 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £56.00 | £5.60 |
*price indicative
- RS Stock No.:
- 344-859
- Mfr. Part No.:
- NPQE-DK-M5-Q6-F1A-P10
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connector A | M5 | |
| Connector B | Push In 6 mm | |
| Pneumatic Fitting Type | Push-in Fitting | |
| Connection Style | Threaded | |
| Threaded Connection | M5 | |
| Manufacturer Series | NPQE-DK | |
| Model Number p | NPQE-DK-M5-Q6-F1A-P10 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connector A M5 | ||
Connector B Push In 6 mm | ||
Pneumatic Fitting Type Push-in Fitting | ||
Connection Style Threaded | ||
Threaded Connection M5 | ||
Manufacturer Series NPQE-DK | ||
Model Number p NPQE-DK-M5-Q6-F1A-P10 | ||
- COO (Country of Origin):
- CN
The Festo Push-in fitting combines durability and efficiency, making it ideal for various pneumatic systems. Designed with a straight profile, it optimally facilitates compressed air management in compact applications. Built to operate effectively within a broad temperature range, this component meets the stringent demands of modern manufacturing environments. Its innovative push-pull principle simplifies installation and enhances system reliability. The robust materials used ensure longevity while conforming to regulatory standards, reinforcing its position as a trusted solution for professionals requiring precision.
Precision engineered for seamless air flow management
Versatile mounting position adapts to various setups
Constructed with corrosion resistant high alloy stainless steel
Blue release ring offers easy identification during maintenance
Versatile mounting position adapts to various setups
Constructed with corrosion resistant high alloy stainless steel
Blue release ring offers easy identification during maintenance
Related links
- Festo NPQE-DK Series Push-in Fitting Threaded Connection Style, NPQE-DK-M7-Q6-F1A-P10
- Festo NPQE-DK Series Push-in Fitting Threaded Connection Style, NPQE-DK-G14-Q6-F1A-P10
- Festo NPQE-DK Series Push-in Fitting Threaded Connection Style, NPQE-DK-G18-Q6-F1A-P10
- Festo NPQE-DK Series Push-in Fitting Threaded Connection Style, NPQE-DK-M5-Q4-F1A-P10
- Festo NPQE-L Series Push-in Fitting Threaded Connection Style, NPQE-L-M5-Q6-F1A-P10
- Festo NPQE-DK Series Push-in Fitting Threaded Connection Style, NPQE-DK-M3-Q4-F1A-P10
- Festo NPQE-DK Series Push-in Fitting Threaded Connection Style, NPQE-DK-G14-Q8-F1A-P10
- Festo NPQE-DK Series Push-in Fitting Threaded Connection Style, NPQE-DK-G18-Q8-F1A-P10
