Festo NPQE-L Series Push-in Fitting, M5 to Push In 6 mm, Threaded Connection Style, NPQE-L-M5-Q6-F1A-P10
- RS Stock No.:
- 343-074
- Mfr. Part No.:
- NPQE-L-M5-Q6-F1A-P10
- Brand:
- Festo
Subtotal (1 unit)*
£4.21
(exc. VAT)
£5.05
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 41 unit(s) shipping from 12 December 2025
- Plus 37 unit(s) shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4.21 |
*price indicative
- RS Stock No.:
- 343-074
- Mfr. Part No.:
- NPQE-L-M5-Q6-F1A-P10
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connector A | M5 | |
| Connector B | Push In 6 mm | |
| Pneumatic Fitting Type | Push-in Fitting | |
| Connection Style | Threaded | |
| Threaded Connection | M5 | |
| Manufacturer Series | NPQE-L | |
| Model Number p | NPQE-L-M5-Q6-F1A-P10 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connector A M5 | ||
Connector B Push In 6 mm | ||
Pneumatic Fitting Type Push-in Fitting | ||
Connection Style Threaded | ||
Threaded Connection M5 | ||
Manufacturer Series NPQE-L | ||
Model Number p NPQE-L-M5-Q6-F1A-P10 | ||
- COO (Country of Origin):
- CN
The Festo Push-in fitting is designed for efficient pneumatic applications, seamlessly connecting components while ensuring an airtight seal. Engineered with a mini size and an L-shaped design, it offers versatility in installation and operation. The product's robust construction is complemented by corrosion-resistant materials, making it ideal for various environments. Furthermore, it supports a broad operating pressure range, allowing reliable performance even in demanding conditions. Explore the advantages of this fitting, which is preferably used in cleanroom environments and projects requiring low corrosion stress.
Compatibility with a wide operating pressure range ensures reliable performance
Designed for easy mounting and versatility across applications
Constructed from high quality materials for enhanced durability
Blue release ring aids in quick identification and operation
RoHS compliant for environmentally conscious manufacturing
Designed for easy mounting and versatility across applications
Constructed from high quality materials for enhanced durability
Blue release ring aids in quick identification and operation
RoHS compliant for environmentally conscious manufacturing
Related links
- Festo NPQE-L Series Push-in Fitting Threaded Connection Style, NPQE-L-M7-Q6-F1A-P10
- Festo NPQE-L Series Push-in Fitting Threaded Connection Style, NPQE-L-M5-Q4-F1A-P10
- Festo NPQE-L Series Push-in Fitting Threaded-to-Tube Connection Style,
- Festo NPQE-DK Series Push-in Fitting Threaded Connection Style, NPQE-DK-M5-Q6-F1A-P10
- Festo NPQE-L Series Push-in Fitting Threaded Connection Style, NPQE-L-M7-Q4-F1A-P10
- Festo NPQE-L Series Push-in Fitting Threaded Connection Style, NPQE-L-M3-Q4-F1A-P10
- Festo NPQE-L Series Push-in Fitting Threaded-to-Tube Connection Style,
- Festo NPQE-L Series Push-in Fitting Threaded-to-Tube Connection Style,
