Festo NPQE-L Series Push-in Fitting, M3 to Push In 4 mm, Threaded Connection Style, NPQE-L-M3-Q4-F1A-P10
- RS Stock No.:
- 351-289
- Mfr. Part No.:
- NPQE-L-M3-Q4-F1A-P10
- Brand:
- Festo
Subtotal (1 unit)*
£6.08
(exc. VAT)
£7.30
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6.08 |
*price indicative
- RS Stock No.:
- 351-289
- Mfr. Part No.:
- NPQE-L-M3-Q4-F1A-P10
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connector A | M3 | |
| Connector B | Push In 4 mm | |
| Pneumatic Fitting Type | Push-in Fitting | |
| Connection Style | Threaded | |
| Threaded Connection | M3 Male | |
| Manufacturer Series | NPQE-L | |
| Model Number p | NPQE-L-M3-Q4-F1A-P10 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connector A M3 | ||
Connector B Push In 4 mm | ||
Pneumatic Fitting Type Push-in Fitting | ||
Connection Style Threaded | ||
Threaded Connection M3 Male | ||
Manufacturer Series NPQE-L | ||
Model Number p NPQE-L-M3-Q4-F1A-P10 | ||
- COO (Country of Origin):
- CN
The Festo push in fitting offers a reliable and efficient solution for pneumatic connections. Designed with versatility in mind, its compact L-shape and mini size make it ideal for space-constrained environments. Engineered from high-quality materials, this fitting ensures both durability and performance, meeting strict industry standards for applications such as compressed air systems. With a corrosion resistance class of CRC 1, its suited for low-stress environments, while features like the blue release ring enhance user experience by providing clear visibility during installation. Whether you're assembling complex machinery or streamlining processes, it is pivotal in maximising functionality.
Mini design optimises installation in tight spaces
L shaped configuration allows flexible mounting positions
Pneumatic connection compatible with diverse tubing diameters
Constructed with RoHS compliant materials for environmental safety
Corrosion resistant properties prolong product lifespan
Integrated sealing rings enhance leak prevention
L shaped configuration allows flexible mounting positions
Pneumatic connection compatible with diverse tubing diameters
Constructed with RoHS compliant materials for environmental safety
Corrosion resistant properties prolong product lifespan
Integrated sealing rings enhance leak prevention
Related links
- Festo NPQE-L Series Push-in Fitting Threaded Connection Style, NPQE-L-M5-Q4-F1A-P10
- Festo NPQE-L Series Push-in Fitting Threaded Connection Style, NPQE-L-M7-Q4-F1A-P10
- Festo NPQE-DK Series Push-in Fitting Threaded Connection Style, NPQE-DK-M3-Q4-F1A-P10
- Festo NPQE-L Series Push-in Fitting Threaded-to-Tube Connection Style,
- Festo NPQE-L Series Push-in Fitting Threaded Connection Style, NPQE-L-M7-Q6-F1A-P10
- Festo NPQE-L Series Push-in Fitting Threaded Connection Style, NPQE-L-M5-Q6-F1A-P10
- Festo NPQE-DK Series Push-in Fitting Threaded Connection Style, NPQE-DK-M7-Q4-F1A-P10
- Festo NPQE-DK Series Push-in Fitting Threaded Connection Style, NPQE-DK-M5-Q4-F1A-P10
