Festo NPQE-DK Series Push-in Fitting, G 1/8 to Push In 8 mm, Threaded Connection Style, NPQE-DK-G18-Q8-F1A-P10

Subtotal (1 pack of 10 units)*

£60.10

(exc. VAT)

£72.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
  • Plus 5 unit(s) shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£60.10£6.01

*price indicative

RS Stock No.:
343-923
Mfr. Part No.:
NPQE-DK-G18-Q8-F1A-P10
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Connector A

G 1/8

Connector B

Push In 8 mm

Pneumatic Fitting Type

Push-in Fitting

Connection Style

Threaded

Threaded Connection

G 1/8

Manufacturer Series

NPQE-DK

Model Number p

NPQE-DK-G18-Q8-F1A-P10

COO (Country of Origin):
CN
The Festo Push-in fitting is a cutting-edge solution engineered for optimal performance in compressed air systems. With its straight design and robust materials, this fitting ensures reliable connections while catering to various operating conditions. Designed for flexibility, it allows for an optional mounting position, making it an excellent choice for diverse applications. The use of high-alloy stainless steel in its construction guarantees durability, while the blue release ring provides easy identification. This product not only complies with relevant industry standards but is also suited for specific high-tech applications, including the production of Li-ion batteries.

Robust and corrosion resistant materials enhance longevity
Suitable for lubricated operation, allowing versatility in environments
Low corrosion stress classification ensures reliability in various settings
Internal hexagon mounting allows for easy installation
Complies with RoHS ensuring environmental safety standards are met

Related links