Festo NPQE-DK Series Push-in Fitting, G 1/8 to Push In 10 mm, Threaded Connection Style, NPQE-DK-G18-Q10-F1A-P10
- RS Stock No.:
- 343-921
- Mfr. Part No.:
- NPQE-DK-G18-Q10-F1A-P10
- Brand:
- Festo
Subtotal (1 pack of 10 units)*
£69.40
(exc. VAT)
£83.28
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 3 unit(s) shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £69.40 | £6.94 |
*price indicative
- RS Stock No.:
- 343-921
- Mfr. Part No.:
- NPQE-DK-G18-Q10-F1A-P10
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connector A | G 1/8 | |
| Connector B | Push In 10 mm | |
| Pneumatic Fitting Type | Push-in Fitting | |
| Connection Style | Threaded | |
| Threaded Connection | G 1/8 | |
| Manufacturer Series | NPQE-DK | |
| Model Number p | NPQE-DK-G18-Q10-F1A-P10 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connector A G 1/8 | ||
Connector B Push In 10 mm | ||
Pneumatic Fitting Type Push-in Fitting | ||
Connection Style Threaded | ||
Threaded Connection G 1/8 | ||
Manufacturer Series NPQE-DK | ||
Model Number p NPQE-DK-G18-Q10-F1A-P10 | ||
- COO (Country of Origin):
- CN
The Festo Push-in fitting is designed for optimal performance in a variety of pneumatic applications. Built with a straight design, it ensures secure connections while accommodating a nominal size of 5 mm. Engineered for versatility, the fitting can operate under varying ambient temperatures and is rated for low corrosion stress, making it suitable for demanding environments. The high-alloy stainless steel construction guarantees durability, while the RoHS compliance affirms its commitment to safety and environmental standards. With a focus on ease of use, this fitting supports lubricated operations and is perfect for applications requiring precise torque. Experience improved efficiency and reliability with every connection.
Sealing ring seals ensure leak free connections
Straight design simplifies installation in tight spaces
Class 4 cleanliness according to ISO standards for sensitive applications
Internal hexagon mounting allows for secure tightening
Corrosion resistance class CRC 1 provides reliability in varied conditions
Compatible with a range of tubing diameters for versatility
Straight design simplifies installation in tight spaces
Class 4 cleanliness according to ISO standards for sensitive applications
Internal hexagon mounting allows for secure tightening
Corrosion resistance class CRC 1 provides reliability in varied conditions
Compatible with a range of tubing diameters for versatility
Related links
- Festo NPQE-DK Series Push-in Fitting Threaded Connection Style, NPQE-DK-G14-Q10-F1A-P10
- Festo NPQE-DK Series Push-in Fitting Threaded Connection Style, NPQE-DK-G18-Q4-F1A-P10
- Festo NPQE-DK Series Push-in Fitting Threaded Connection Style, NPQE-DK-G18-Q8-F1A-P10
- Festo NPQE-DK Series Push-in Fitting Threaded Connection Style, NPQE-DK-G18-Q6-F1A-P10
- Festo NPQE-DK Series Push-in Fitting Threaded Connection Style, NPQE-DK-M7-Q6-F1A-P10
- Festo NPQE-DK Series Push-in Fitting Threaded Connection Style, NPQE-DK-M5-Q6-F1A-P10
- Festo NPQE-DK Series Push-in Fitting Threaded Connection Style, NPQE-DK-M3-Q4-F1A-P10
- Festo NPQE-DK Series Push-in Fitting Threaded Connection Style, NPQE-DK-G14-Q8-F1A-P10
