Festo NPQE-DK Series Push-in Fitting, M7 to Push In 6 mm, Threaded Connection Style, NPQE-DK-M7-Q6-F1A-P10

Subtotal (1 pack of 10 units)*

£51.70

(exc. VAT)

£62.04

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£51.70£5.17

*price indicative

RS Stock No.:
342-583
Mfr. Part No.:
NPQE-DK-M7-Q6-F1A-P10
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Connector A

M7

Connector B

Push In 6 mm

Pneumatic Fitting Type

Push-in Fitting

Connection Style

Threaded

Threaded Connection

M7

Manufacturer Series

NPQE-DK

Model Number p

NPQE-DK-M7-Q6-F1A-P10

COO (Country of Origin):
CN
The Festo Push in fitting is designed to excel in demanding operational environments, offering robust performance and reliability. Engineered for versatility, it ensures a secure connection regardless of the mounting position. The innovative straight design seamlessly integrates into various pneumatic systems, making it an ideal choice for precision applications requiring a tight seal. With its high alloy stainless steel construction, this fitting not only promotes longevity but also meets stringent RoHS compliance standards, ensuring a safe choice for both industrial and cleanroom environments. Its compact size makes it suitable for spaces where dimensions are critical, allowing for easy installation and maintenance. Overall, its reliable features and superior materials ensure an optimum pneumatic experience.

Miniature size enhances flexibility in installation
Straight design optimises flow performance
Corrosion resistant materials ensure durability
Lubricated operation allows for versatile applications
Internal hexagon mounting facilitates easy assembly
Cleanroom class compliance guarantees cleanliness in sensitive environments
Low product weight aids in reducing system load

Related links