Festo NPQE-DK Series Push-in Fitting, G 1/4 to Push In 12 mm, Threaded Connection Style, NPQE-DK-G14-Q12-F1A-P10

Subtotal (1 pack of 10 units)*

£163.30

(exc. VAT)

£195.96

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£163.30£16.33

*price indicative

RS Stock No.:
343-920
Mfr. Part No.:
NPQE-DK-G14-Q12-F1A-P10
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Connector A

G 1/4

Connector B

Push In 12 mm

Pneumatic Fitting Type

Push-in Fitting

Connection Style

Threaded

Threaded Connection

G 1/4

Manufacturer Series

NPQE-DK

Model Number p

NPQE-DK-G14-Q12-F1A-P10

COO (Country of Origin):
CN
The Festo Push-in fitting is designed with precision and functionality to cater to sophisticated pneumatic systems. Boasting a straight design, this component facilitates seamless connections with a focus on operational efficiency. With a robust construction, it effectively manages a wide range of pressures while ensuring compatibility with compressed air, aligned with ISO standards. This fitting is meticulously engineered for both standard and critical applications, promising reliability in diverse environments. Its low corrosion resistance class offers assurance for long-lasting performance, making it a preferred choice in various industrial settings.

Straight design enhances ease of installation
Optional mounting position offers versatility
Low corrosion resistance class ensures durability
Compatible with lubricated operation for increased versatility
Robust materials contribute to overall strength and reliability
Adaptable to different tubing sizes for flexible applications
Meets strict cleanroom classification standards for demanding environments

Related links