Festo NPQE-T Series, NPQE-T-Q10-E-F1A-P10 Push-in
- RS Stock No.:
- 343-656
- Mfr. Part No.:
- NPQE-T-Q10-E-F1A-P10
- Brand:
- Festo
Subtotal (1 unit)*
£8.71
(exc. VAT)
£10.45
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 20 unit(s) shipping from 24 March 2026
- Plus 32 unit(s) shipping from 27 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £8.71 |
*price indicative
- RS Stock No.:
- 343-656
- Mfr. Part No.:
- NPQE-T-Q10-E-F1A-P10
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Fitting | |
| Sub Type | Push-In T Connector | |
| Connection Size A | Push-in 10 mm | |
| Connection Type B | Push-in | |
| Series | NPQE-T | |
| Material | Polybutylene Terephthalate | |
| Standards/Approvals | VDMA24364 zone III, RoHS | |
| Maximum Operating Pressure | 8 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Fitting | ||
Sub Type Push-In T Connector | ||
Connection Size A Push-in 10 mm | ||
Connection Type B Push-in | ||
Series NPQE-T | ||
Material Polybutylene Terephthalate | ||
Standards/Approvals VDMA24364 zone III, RoHS | ||
Maximum Operating Pressure 8 bar | ||
- COO (Country of Origin):
- CN
The Festo Push-in T-connector redefines efficiency and versatility in pneumatic connections. Engineered to support a robust range of applications, it boasts a T-shape design that allows for easy integration into existing systems. With a preparation for tubing outer diameters of 10 mm, it ensures a secure fit without compromising performance. Ideal for demanding environments, this connector offers excellent operating pressure capabilities alongside a corrosion resistance class that guarantees longevity. The thoughtful selection of materials, including PBT for the housing and POM for the release ring, strikes a perfect balance between durability and functionality, making it a reliable choice for both professional and industrial use.
Designed with a push pull principle for effortless operation
RoHS compliant materials ensure adherence to environmental standards
Class 4 cleanroom compatibility for sensitive applications
Maintains reliable performance within a broad temperature range
Clever design allows for flexible mounting positions
Related links
- Festo NPQE-T Series, NPQE-T-Q6-E-F1A-P10 Push-in
- Festo NPQE-T Series, NPQE-T-Q4-E-F1A-P10 Push-in
- Festo NPQE-T Series, NPQE-T-Q8-E-F1A-P10 Push-in
- Festo NPQE-Y Series, NPQE-Y-Q10-E-F1A-P10 Push-in
- Festo NPQE-D Series, NPQE-D-Q10-E-F1A-P10 Tube
- Festo NPQE-L Series, NPQE-L-Q10-E-F1A-P10
- Festo NPQE-Y Series, NPQE-Y-Q4-E-F1A-P10 Push-in
- Festo NPQE-Y Series, NPQE-Y-Q8-E-F1A-P10 Push-in
