Festo NPQE-L Series Elbow Tube-toTube Adaptor, Push In 4 mm to Push In 4 mm, Push-in Connection Style,
- RS Stock No.:
- 343-409
- Mfr. Part No.:
- NPQE-L-Q4-E-F1A-P10
- Brand:
- Festo
Subtotal (1 unit)*
£3.55
(exc. VAT)
£4.26
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3.55 |
*price indicative
- RS Stock No.:
- 343-409
- Mfr. Part No.:
- NPQE-L-Q4-E-F1A-P10
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connector A | Push In 4 mm | |
| Connector B | Push In 4 mm | |
| Pneumatic Fitting Type | Elbow Tube-toTube Adaptor | |
| Connection Style | Push-in | |
| Manufacturer Series | NPQE-L | |
| Model Number p | NPQE-L-Q4-E-F1A-P10 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connector A Push In 4 mm | ||
Connector B Push In 4 mm | ||
Pneumatic Fitting Type Elbow Tube-toTube Adaptor | ||
Connection Style Push-in | ||
Manufacturer Series NPQE-L | ||
Model Number p NPQE-L-Q4-E-F1A-P10 | ||
- COO (Country of Origin):
- CN
The Festo Push-in L-connector redefines quick and efficient connections in pneumatic systems, ideal for modern automation applications. Featuring a compact design and a distinctive push-pull principle, this connector simplifies assembly and disassembly. Its robust construction is crafted from high-quality materials, ensuring both durability and consistent performance. The product meets stringent industry standards, making it suitable for various environments, including cleanroom settings. With a temperature range of -5 °C to 60 °C, this connector is versatile for a multitude of operational needs. Whether you're in manufacturing or laboratory settings, its design caters to flexible mounting positions and ensures ease of function.
Suitable for a tubing outer diameter of 4 mm, ensuring flexibility in connection
RoHS-compliant materials guarantee a commitment to environmental safety
Low corrosion resistance class enhances longevity in various environments
Lubricated operation ensures persistent performance even in demanding conditions
RoHS-compliant materials guarantee a commitment to environmental safety
Low corrosion resistance class enhances longevity in various environments
Lubricated operation ensures persistent performance even in demanding conditions
Related links
- Festo NPQE-L Series Elbow Tube-toTube Adaptor Push-in Connection Style,
- Festo NPQE-L Series Elbow Tube-toTube Adaptor Push-in Connection Style,
- Festo NPQE-L Series Elbow Tube-toTube Adaptor Push-in Connection Style,
- Festo NPQE-L Series Push-in Fitting Threaded-to-Tube Connection Style,
- Festo NPQE-T Series Tee Tube-to-Tube Adaptor Push-in Connection Style,
- Festo NPQE-L Series Push-in Fitting Threaded Connection Style, NPQE-L-M3-Q4-F1A-P10
- Festo NPQE-Y Series Y Fitting Tube-to-Tube Connection Style, NPQE-Y-Q4-E-F1A-P10
- Festo NPQE-D Series Push-in Fitting Tube-to-Tube Connection Style, NPQE-D-Q4-E-F1A-P10
