Festo NPQE-L Series Elbow Tube-toTube Adaptor, Push In 8 mm to Push In 8 mm, Push-in Connection Style,
- RS Stock No.:
- 351-267
- Mfr. Part No.:
- NPQE-L-Q8-E-F1A-P10
- Brand:
- Festo
Subtotal (1 unit)*
£4.29
(exc. VAT)
£5.15
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 46 unit(s) shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4.29 |
*price indicative
- RS Stock No.:
- 351-267
- Mfr. Part No.:
- NPQE-L-Q8-E-F1A-P10
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connector A | Push In 8 mm | |
| Connector B | Push In 8 mm | |
| Pneumatic Fitting Type | Elbow Tube-toTube Adaptor | |
| Connection Style | Push-in | |
| Manufacturer Series | NPQE-L | |
| Model Number p | NPQE-L-Q8-E-F1A-P10 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connector A Push In 8 mm | ||
Connector B Push In 8 mm | ||
Pneumatic Fitting Type Elbow Tube-toTube Adaptor | ||
Connection Style Push-in | ||
Manufacturer Series NPQE-L | ||
Model Number p NPQE-L-Q8-E-F1A-P10 | ||
- COO (Country of Origin):
- CN
The Festo push in L-connector blends innovative design with exceptional functionality. Engineered for ease of use, this connector incorporates a push-pull principle that simplifies the connection process in various applications. Offering a compact L-shape design, this product is well-suited for scenarios where space is at a premium. Additionally, its versatile mounting position enhances flexibility, catering to diverse installation needs. This connector is crafted from robust materials, ensuring durability while remaining fully compliant with RoHS standards. Designed for optimal performance, it adeptly manages operating pressures from -0.095 MPa to 0.8 MPa, making it an ideal choice for a range of industrial environments.
Made from high quality PBT for enhanced durability
Developed to function effectively in varied ambient temperatures
Complies with strict cleanroom class specifications
Features a colour coded release ring for easy identification
Robust corrosion resistance class ensures long lasting performance
Developed to function effectively in varied ambient temperatures
Complies with strict cleanroom class specifications
Features a colour coded release ring for easy identification
Robust corrosion resistance class ensures long lasting performance
Related links
- Festo NPQE-L Series Elbow Tube-toTube Adaptor Push-in Connection Style,
- Festo NPQE-L Series Elbow Tube-toTube Adaptor Push-in Connection Style,
- Festo NPQE-L Series Elbow Tube-toTube Adaptor Push-in Connection Style,
- Festo NPQE-T Series Tee Tube-to-Tube Adaptor Push-in Connection Style,
- Festo NPQE-D Series Push-in Fitting Tube-to-Tube Connection Style, NPQE-D-Q8-E-F1A-P10
- Festo NPQE-Y Series Y Fitting Tube-to-Tube Connection Style, NPQE-Y-Q8-E-F1A-P10
- Festo NPQE-L Series Push-in Fitting Threaded-to-Tube Connection Style,
- Festo NPQE-T Series Tee Tube-to-Tube Adaptor Push-in Connection Style,
