Festo NPQE-L Series, NPQE-L-Q10-E-F1A-P10

Subtotal (1 unit)*

£5.74

(exc. VAT)

£6.89

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 57 unit(s) shipping from 19 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£5.74

*price indicative

RS Stock No.:
343-075
Mfr. Part No.:
NPQE-L-Q10-E-F1A-P10
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Fitting

Sub Type

Push-In L Connector

Series

NPQE-L

Material

Polybutylene Terephthalate

Standards/Approvals

VDMA24364 zone III, RoHS

Maximum Operating Pressure

8 bar

COO (Country of Origin):
CN
The Festo Push-in L-connector is engineered for efficiency, featuring a robust and versatile design tailored for pneumatic applications. Its size standard and L-shape facilitate easy integration into either existing setups or new configurations. Designed with the push-pull principle, this connector ensures a secure grip during operation. Built to handle a complete temperature range of -5 °C to 60 °C, it stands ready to perform in diverse environments. Enhanced with a corrosion resistance class of CRC 1, this connector is suitable for settings with low corrosion stress. This component is RoHS-compliant, offering peace of mind regarding regulatory standards while contributing to sustainability.

Optional mounting position provides flexibility for installation

Pneumatic connections accommodate a tubing outer diameter of 10 mm

The blue release ring design enhances visibility for easy operation

Made with PBT housing and POM release ring for durability

NBR tubing seal ensures effective sealing in pneumatic applications

Related links