Festo NPQE-D Series, NPQE-D-Q10-E-F1A-P10 Tube
- RS Stock No.:
- 345-012
- Mfr. Part No.:
- NPQE-D-Q10-E-F1A-P10
- Brand:
- Festo
Subtotal (1 unit)*
£5.38
(exc. VAT)
£6.46
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 22 unit(s) shipping from 09 February 2026
- Plus 39 unit(s) shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5.38 |
*price indicative
- RS Stock No.:
- 345-012
- Mfr. Part No.:
- NPQE-D-Q10-E-F1A-P10
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Fitting | |
| Connection Size A | Push-in 10 mm | |
| Connection Size B | Push-in 10 mm | |
| Connection Type B | Tube | |
| Series | NPQE-D | |
| Material | Nitrile Rubber (NBR), Polybutylene Terephthalate, High Alloy Stainless Steel, POM | |
| Standards/Approvals | VDMA24364 zone III, RoHS | |
| Maximum Operating Pressure | 8 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Fitting | ||
Connection Size A Push-in 10 mm | ||
Connection Size B Push-in 10 mm | ||
Connection Type B Tube | ||
Series NPQE-D | ||
Material Nitrile Rubber (NBR), Polybutylene Terephthalate, High Alloy Stainless Steel, POM | ||
Standards/Approvals VDMA24364 zone III, RoHS | ||
Maximum Operating Pressure 8 bar | ||
- COO (Country of Origin):
- CN
The Festo Push-in connector epitomises precision engineering, designed to streamline your pneumatic connections with unparalleled reliability. Crafted for versatility, its straight design facilitates optimum mounting positions in various applications, while its robust construction ensures longevity even in rigorous environments. With a focus on quality, this connector maintains a corrosion resistance class of CRC 1, making it suitable for critical applications including cleanroom and battery production setups. Engineered to deliver a secure seal for tubing diameters of 10 mm, it supports a wide operating pressure range, ensuring compatibility with diverse systems based on ISO standards.
Designed for easy installation with a push pull principle
RoHS compliant materials ensure environmental responsibility
Low corrosion stress rating supports harsher environments
Cleanroom class 4 compliance meets stringent industry standards
Lubricated operation capability enhances performance longevity
Available in a blue release ring colour for easy identification
Related links
- Festo NPQE-D Series, NPQE-D-Q10-Q8-F1A-P10
- Festo NPQE-D Series, NPQE-D-Q4-E-F1A-P10
- Festo NPQE-D Series, NPQE-D-Q12-E-F1A-P10
- Festo NPQE-D Series, NPQE-D-Q8-E-F1A-P10
- Festo NPQE-D Series, NPQE-D-Q6-E-F1A-P10 Threaded
- Festo NPQE-Y Series, NPQE-Y-Q10-E-F1A-P10
- Festo NPQE-L Series, NPQE-L-Q10-E-F1A-P10
- Festo NPQE-T Series, NPQE-T-Q10-E-F1A-P10
