Festo NPQE-D Series, NPQE-D-Q6-E-F1A-P10 Threaded Tube

Subtotal (1 unit)*

£3.76

(exc. VAT)

£4.51

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship from another location
  • Plus 75 unit(s) shipping from 19 March 2026
  • Plus 75 unit(s) shipping from 27 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3.76

*price indicative

RS Stock No.:
343-071
Mfr. Part No.:
NPQE-D-Q6-E-F1A-P10
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Fitting

Connection Type A

Threaded

Connection Size A

Push-in 6 mm

Connection Type B

Tube

Connection Size B

Push-in 6 mm

Series

NPQE-D

Material

Nitrile Rubber (NBR), POM, High Alloy Stainless Steel, Polybutylene Terephthalate

Standards/Approvals

VDMA24364 zone III, RoHS

Maximum Operating Pressure

8 bar

COO (Country of Origin):
CN
The Festo Push-in connector exemplifies innovation and reliability in pneumatic connections, designed specifically for demanding applications. Featuring a sleek straight design, it accommodates flexible installation options and enhances efficiency in various environments. Built to withstand a broad temperature range, this connector excels in both standard and extreme conditions. Combining robustness with lightweight materials, it ensures seamless integration into your systems for optimal performance. Its exceptional compatibility with compressed air systems reflects a commitment to excellence in engineering, catering to diverse industrial needs with precision and reliability.

Miniature size for space saving applications

Low corrosion stress classification ensures longevity

RoHS compliant materials promote environmental safety

Dual tubing ports increase versatility in connectivity

Cleanroom class certification guarantees hygiene in sensitive environments

Related links