Festo NPQE-L Series Elbow Tube-toTube Adaptor, Push In 6 mm to Push In 6 mm, Push-in Connection Style,
- RS Stock No.:
- 342-589
- Mfr. Part No.:
- NPQE-L-Q6-E-F1A-P10
- Brand:
- Festo
Subtotal (1 unit)*
£3.91
(exc. VAT)
£4.69
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 37 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3.91 |
*price indicative
- RS Stock No.:
- 342-589
- Mfr. Part No.:
- NPQE-L-Q6-E-F1A-P10
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connector A | Push In 6 mm | |
| Connector B | Push In 6 mm | |
| Pneumatic Fitting Type | Elbow Tube-toTube Adaptor | |
| Connection Style | Push-in | |
| Manufacturer Series | NPQE-L | |
| Model Number p | NPQE-L-Q6-E-F1A-P10 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connector A Push In 6 mm | ||
Connector B Push In 6 mm | ||
Pneumatic Fitting Type Elbow Tube-toTube Adaptor | ||
Connection Style Push-in | ||
Manufacturer Series NPQE-L | ||
Model Number p NPQE-L-Q6-E-F1A-P10 | ||
- COO (Country of Origin):
- CN
The Festo Push in L connector is engineered for optimal performance in pneumatic applications. Designed with versatility in mind, it ensures reliable connections while maintaining a compact profile. Perfectly suited for automation and control systems, this product integrates seamlessly into existing setups. With its robustness and adherence to industry standards, it enhances system efficiency and reliability, making it an essential component for any technical professional seeking durability and performance. Its thoughtful design maximises functionality, ensuring smooth operation across a range of applications.
Mini size facilitates space saving installations
Dual pneumatic connections support a range of tubing diameters
L shaped design simplifies orientation and positioning
RoHS compliant materials ensure environmental safety
Cleanroom class of 4 supports high precision environments
Durable housing contributes to long lasting performance
Suitable for lubricated operation to maximise efficiency
Dual pneumatic connections support a range of tubing diameters
L shaped design simplifies orientation and positioning
RoHS compliant materials ensure environmental safety
Cleanroom class of 4 supports high precision environments
Durable housing contributes to long lasting performance
Suitable for lubricated operation to maximise efficiency
Related links
- Festo NPQE-L Series Elbow Tube-toTube Adaptor Push-in Connection Style,
- Festo NPQE-L Series Elbow Tube-toTube Adaptor Push-in Connection Style,
- Festo NPQE-L Series Elbow Tube-toTube Adaptor Push-in Connection Style,
- Festo NPQE-T Series Tee Tube-to-Tube Adaptor Push-in Connection Style,
- Festo NPQE-Y Series Y Fitting Tube-to-Tube Connection Style, NPQE-Y-Q6-E-F1A-P10
- Festo NPQE-D Series Push-in Fitting Tube-to-Tube Connection Style, NPQE-D-Q6-E-F1A-P10
- Festo NPQE-L Series Push-in Fitting Threaded-to-Tube Connection Style,
- Festo NPQE-L Series Push-in Fitting Threaded-to-Tube Connection Style,
