Festo NPQE-Y Series, NPQE-Y-Q10-E-F1A-P10 Push-in
- RS Stock No.:
- 342-594
- Mfr. Part No.:
- NPQE-Y-Q10-E-F1A-P10
- Brand:
- Festo
Subtotal (1 unit)*
£8.37
(exc. VAT)
£10.04
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 17 unit(s) shipping from 19 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £8.37 |
*price indicative
- RS Stock No.:
- 342-594
- Mfr. Part No.:
- NPQE-Y-Q10-E-F1A-P10
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Fitting | |
| Connection Size A | Push-in 10 mm | |
| Connection Type B | Push-in | |
| Series | NPQE-Y | |
| Material | Polybutylene Terephthalate | |
| Standards/Approvals | VDMA24364 zone III, RoHS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Fitting | ||
Connection Size A Push-in 10 mm | ||
Connection Type B Push-in | ||
Series NPQE-Y | ||
Material Polybutylene Terephthalate | ||
Standards/Approvals VDMA24364 zone III, RoHS | ||
- COO (Country of Origin):
- CN
The Festo Push in Y connector is designed for seamless integration into pneumatic systems, offering versatility and reliability. With a Y shape configuration, it facilitates efficient airflow distribution, making it an ideal choice for various applications. Constructed from high quality RoHS compliant materials, its robust design ensures durability under varying operating conditions. Engineers will appreciate its low corrosion resistance class, suitable for demanding environments, while its lightweight body ensures ease of installation and use. In addition, it operates effectively within a complete temperature range, and its compatibility with lubricated operations adds to its adaptability in diverse scenarios.
Available in a standard size for easy integration
Optional mounting position enhances installation flexibility
Designed with a push pull principle for user friendly operation
Metals with copper zinc or nickel as primary constituents are excluded
Features a blue release ring for easy identification
Manufactured from PBT POM and high alloy stainless steel for superior performance
Compact size ensures efficient use of space in installations
Cleanroom class rated which ensuring suitability for sensitive environments
Related links
- Festo NPQE-Y Series, NPQE-Y-Q4-E-F1A-P10 Push-in
- Festo NPQE-Y Series, NPQE-Y-Q8-E-F1A-P10 Push-in
- Festo NPQE-Y Series, NPQE-Y-Q6-E-F1A-P10 Push-in
- Festo NPQE-T Series, NPQE-T-Q10-E-F1A-P10 Push-in
- Festo NPQE-D Series, NPQE-D-Q10-E-F1A-P10 Tube
- Festo NPQE-L Series, NPQE-L-Q10-E-F1A-P10
- Festo NPQE-T Series, NPQE-T-Q6-E-F1A-P10 Push-in
- Festo NPQE-T Series, NPQE-T-Q4-E-F1A-P10 Push-in
