Festo NPQE-Y Series Y Fitting, Push In 4 mm to Push In 4 mm, Tube-to-Tube Connection Style, NPQE-Y-Q4-E-F1A-P10
- RS Stock No.:
- 343-081
- Mfr. Part No.:
- NPQE-Y-Q4-E-F1A-P10
- Brand:
- Festo
Subtotal (1 unit)*
£4.93
(exc. VAT)
£5.92
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 56 unit(s) shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4.93 |
*price indicative
- RS Stock No.:
- 343-081
- Mfr. Part No.:
- NPQE-Y-Q4-E-F1A-P10
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connector A | Push In 4 mm | |
| Connector B | Push In 4 mm | |
| Pneumatic Fitting Type | Y Fitting | |
| Connection Style | Tube-to-Tube | |
| Manufacturer Series | NPQE-Y | |
| Model Number p | NPQE-Y-Q4-E-F1A-P10 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connector A Push In 4 mm | ||
Connector B Push In 4 mm | ||
Pneumatic Fitting Type Y Fitting | ||
Connection Style Tube-to-Tube | ||
Manufacturer Series NPQE-Y | ||
Model Number p NPQE-Y-Q4-E-F1A-P10 | ||
- COO (Country of Origin):
- CN
The Festo Push-in Y-connector redefines versatility and reliability in compressed air applications. Designed with a robust Y-shape, this connector seamlessly integrates into various pneumatic systems, providing a reliable solution for a range of operational conditions. With a nominal size of 2.3 mm, it offers optimal performance without compromising on space. Operating within a wide temperature range of -5 °C to 60 °C, it adeptly handles various environmental challenges. Engineered from RoHS-compliant materials, it assures safety and longevity in applications, making it a standout choice for professionals committed to excellence in pneumatic connectivity.
Compact design allows for efficient integration in confined spaces
Push pull principle ensures effortless assembly and disassembly
Corrosion resistance class CRC 1 adapts to low corrosion stress environments
LABS conformity ensures it meets stringent cleanliness standards for sensitive applications
Cleanroom class 4 compliance makes it ideal for environments requiring stringent hygiene
Push pull principle ensures effortless assembly and disassembly
Corrosion resistance class CRC 1 adapts to low corrosion stress environments
LABS conformity ensures it meets stringent cleanliness standards for sensitive applications
Cleanroom class 4 compliance makes it ideal for environments requiring stringent hygiene
Related links
- Festo NPQE-Y Series Y Fitting Tube-to-Tube Connection Style, NPQE-Y-Q8-E-F1A-P10
- Festo NPQE-Y Series Y Fitting Tube-to-Tube Connection Style, NPQE-Y-Q10-E-F1A-P10
- Festo NPQE-Y Series Y Fitting Tube-to-Tube Connection Style, NPQE-Y-Q6-E-F1A-P10
- Festo NPQE-D Series Push-in Fitting Tube-to-Tube Connection Style, NPQE-D-Q4-E-F1A-P10
- Festo NPQE-L Series Elbow Tube-toTube Adaptor Push-in Connection Style,
- Festo NPQE-T Series Tee Tube-to-Tube Adaptor Push-in Connection Style,
- Festo NPQE-D Series Push-in Fitting Tube-to-Tube Connection Style, NPQE-D-Q12-E-F1A-P10
- Festo NPQE-D Series Push-in Fitting Tube-to-Tube Connection Style, NPQE-D-Q8-E-F1A-P10
