Festo NPQE-T Series Tee Tube-to-Tube Adaptor, Push In 4 mm to Push In 4 mm, Push-in Connection Style,
- RS Stock No.:
- 342-592
- Mfr. Part No.:
- NPQE-T-Q4-E-F1A-P10
- Brand:
- Festo
Subtotal (1 unit)*
£4.84
(exc. VAT)
£5.81
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 34 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 11 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4.84 |
*price indicative
- RS Stock No.:
- 342-592
- Mfr. Part No.:
- NPQE-T-Q4-E-F1A-P10
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connector A | Push In 4 mm | |
| Connector B | Push In 4 mm | |
| Pneumatic Fitting Type | Tee Tube-to-Tube Adaptor | |
| Connection Style | Push-in | |
| Manufacturer Series | NPQE-T | |
| Model Number p | NPQE-T-Q4-E-F1A-P10 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connector A Push In 4 mm | ||
Connector B Push In 4 mm | ||
Pneumatic Fitting Type Tee Tube-to-Tube Adaptor | ||
Connection Style Push-in | ||
Manufacturer Series NPQE-T | ||
Model Number p NPQE-T-Q4-E-F1A-P10 | ||
- COO (Country of Origin):
- CN
The Festo Push in T connector is engineered for flexible, efficient connections in pneumatic systems. Designed with a robust T shape, it accommodates a variety of applications while ensuring easy assembly and secure attachment. With its compact mini size and a reliable push pull principle, this connector optimises space without compromising performance. Built for durability and compliance, it meets stringent standards, making it suitable for sensitive environments. The unique design promotes effective airflow and maximises operational efficiency, adapting seamlessly to varying pressure conditions. Offering an extensive operational temperature range, the connector guarantees consistent performance across diverse applications. It's your solution for reliable, high performance pneumatic connections.
Compact design ensuring space efficiency in installations
Reliable performance in varied temperature ranges for versatility
Constructed to meet low corrosion resistance standards
Blue coloured release ring simplifies identification in complex setups
Materials used comply with RoHS promoting environmental sustainability
Reliable performance in varied temperature ranges for versatility
Constructed to meet low corrosion resistance standards
Blue coloured release ring simplifies identification in complex setups
Materials used comply with RoHS promoting environmental sustainability
Related links
- Festo NPQE-T Series Tee Tube-to-Tube Adaptor Push-in Connection Style,
- Festo NPQE-T Series Tee Tube-to-Tube Adaptor Push-in Connection Style,
- Festo NPQE-T Series Tee Tube-to-Tube Adaptor Push-in Connection Style,
- Festo NPQE-L Series Elbow Tube-toTube Adaptor Push-in Connection Style,
- Festo NPQE-Y Series Y Fitting Tube-to-Tube Connection Style, NPQE-Y-Q4-E-F1A-P10
- Festo NPQE-D Series Push-in Fitting Tube-to-Tube Connection Style, NPQE-D-Q4-E-F1A-P10
- Festo NPQE-L Series Elbow Tube-toTube Adaptor Push-in Connection Style,
- Festo NPQE-L Series Elbow Tube-toTube Adaptor Push-in Connection Style,
