Festo NPQX Series Steel Cartridge
- RS Stock No.:
- 852-552
- Mfr. Part No.:
- NPQX-D-PC15-T14-P10
- Brand:
- Festo
Subtotal (1 pack of 10 units)*
£35.36
(exc. VAT)
£42.43
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £35.36 | £3.536 |
*price indicative
- RS Stock No.:
- 852-552
- Mfr. Part No.:
- NPQX-D-PC15-T14-P10
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Sub Type | Pneumatic Fitting | |
| Product Type | Cartridge | |
| Series | NPQX | |
| Material | Steel | |
| Chemical Resistant | No | |
| Food Grade | No | |
| Standards/Approvals | VDMA24364-B1/B2-L | |
| For Use With | Pneumatic Fitting Accessories | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Sub Type Pneumatic Fitting | ||
Product Type Cartridge | ||
Series NPQX | ||
Material Steel | ||
Chemical Resistant No | ||
Food Grade No | ||
Standards/Approvals VDMA24364-B1/B2-L | ||
For Use With Pneumatic Fitting Accessories | ||
- COO (Country of Origin):
- US
The Festo cartridge designed for pneumatic applications, primarily utilising compressed Air and inert gas under various operational conditions, ideally suited for horizontal mounting.
Standard size of 4.5 mm ensures compatibility with various systems
Operating pressure ranges from -0.095 MPa to 1 MPa for versatile usage
Corrosion resistance class CRC 3 guarantees durability in high-stress environments
Ambient temperature tolerance from -10 °C to 60 °C supports extensive operational flexibility
The housing is constructed from reinforced PA, ensuring robust performance
Lubricated operation is supported, enhancing maintenance efficiency
Related links
- Festo NPQX Series Steel Cartridge
- Festo NPQX Series Reinforced Polyamide 1/4 in Tube
- Festo NPQX Series Reinforced Polyamide 1/4 in Tube
- Festo NPQX Series Reinforced Polyamide 3/8 in Tube
- Festo NPQX-D Series 15 mm 8 mm
- Festo NPQX-D Series 15 mm 5/16 in
- Festo NPQX-D Series 15 mm 10 mm
- Festo NPQX Series Reinforced Polyamide 1/8 in Tube
