Festo NPQX Series Steel Cartridge
- RS Stock No.:
- 852-330
- Mfr. Part No.:
- NPQX-D-PC15-T12-P2
- Brand:
- Festo
Subtotal (1 pack of 2 units)*
£27.12
(exc. VAT)
£32.54
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 13 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £27.12 | £13.56 |
*price indicative
- RS Stock No.:
- 852-330
- Mfr. Part No.:
- NPQX-D-PC15-T12-P2
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Sub Type | Pneumatic Fitting | |
| Product Type | Cartridge | |
| Series | NPQX | |
| Material | Steel | |
| Chemical Resistant | No | |
| Food Grade | No | |
| Standards/Approvals | VDMA24364-B1/B2-L | |
| For Use With | Pneumatic Fitting Accessories | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Sub Type Pneumatic Fitting | ||
Product Type Cartridge | ||
Series NPQX | ||
Material Steel | ||
Chemical Resistant No | ||
Food Grade No | ||
Standards/Approvals VDMA24364-B1/B2-L | ||
For Use With Pneumatic Fitting Accessories | ||
- COO (Country of Origin):
- KR
The Festo cartridge is a precision-engineered solution designed for reliable fluid control. Its versatile characteristics ensure effective operation in diverse environments, meeting specific industry demands.
Standard size of 10 mm provides compatibility with various systems
Operating pressure ranges from -0.095 MPa to 1 MPa, ensuring dependable performance
Ambient temperature operating range between -5 °C and 60 °C for adaptability
Constructed from high-alloy steel, offering enhanced durability
RoHS compliant materials contribute to environmentally responsible use
Related links
- Festo NPQX Series Steel Cartridge
- Festo NPQX Series Reinforced Polyamide 3/8 in Tube
- Festo NPQX-D Series 15 mm 8 mm
- Festo NPQX-D Series 15 mm 10 mm
- Festo NPQX-D Series 15 mm 5/16 in
- Festo NPQX Series Reinforced Polyamide 1/4 in Tube
- Festo NPQX Series Reinforced Polyamide 1/8 in Tube
- Festo NPQX Series Reinforced Polyamide 1/4 in Tube
