Festo Switch Pneumatic Switch, SRBK Series, 10 → 30V dc

Subtotal (1 unit)*

£231.36

(exc. VAT)

£277.63

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£231.36

*price indicative

RS Stock No.:
351-680
Mfr. Part No.:
SRBK-CA5-YR90-N-1-P-C2
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Manufacturer Series

SRBK

Type

Switch

Voltage Rating

10 → 30V dc

LED Indicator

No

COO (Country of Origin):
IT
The Festo limit switch box is engineered for precision in position detection, offering a robust solution for various industrial applications. With an inductive measuring principle, this device ensures reliable performance across a wide sensing range of 0 to 90 degrees. Designed to operate in environments with temperatures as low as -20 °C and up to 70 °C, the limit switch box excels in challenging conditions. The reliable PNP switching output, complemented by a no-contact function, ensures swift and accurate response times. Its durable construction, featuring materials such as PA and high-alloy stainless steel, underscores the longevity and resilience expected from this quality product.

CE and UKCA markings ensure compliance with essential directives
Equipped with reverse polarity protection for added safety
Shock and vibration resistant to endure rigorous operational demands
Optical switching status indication for easy monitoring
Multiple connection options enhance installation flexibility

Related links