Festo Switch Pneumatic Switch, SRBC Series, 0 → 30V dc

Subtotal (1 unit)*

£58.77

(exc. VAT)

£70.52

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£58.77

*price indicative

RS Stock No.:
351-678
Mfr. Part No.:
SRBC-CA5-YR90-MW-22A-1W-C2
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Manufacturer Series

SRBC

Type

Switch

Voltage Rating

0 → 30V dc

LED Indicator

No

COO (Country of Origin):
IT
The Festo limit switch box represents excellence in mechanical and electrical performance, designed for robust industrial applications. With a sleek die-cast aluminium housing, it guarantees durability in varying environmental conditions, accommodating temperatures from -20 °C to 80 °C. The toggle switch mechanism provides reliable control, while the incorporated microswitch type Omron SS-5 ensures precise switching for various tasks. With a degree of protection rated IP67 and compliance with both EU and UK regulations, it is ideal for settings where reliability is paramount. The thoughtful design also considers ease of installation with an optional mounting position, making it suitable for multiple configurations in automated systems.

RoHS compliant materials ensure eco friendly usage
Electrical connections using screw terminals offer simplicity and security
A wide operational voltage range supports versatile power applications
The product boasts a corrosion resistance class CRC 0 ensuring longevity in adverse environments
Shock and vibration resistance confirm its reliability even under strenuous conditions
A yellow/red position indicator aids in quick visual identification of status

Related links