Festo Switch Pneumatic Switch, SRBK Series, 0 → 175V dc

Subtotal (1 unit)*

£161.50

(exc. VAT)

£193.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£161.50

*price indicative

RS Stock No.:
342-661
Mfr. Part No.:
SRBK-CA5-YR90-R-2A-1W-C2
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Manufacturer Series

SRBK

Type

Switch

Voltage Rating

0 → 175V dc

LED Indicator

No

COO (Country of Origin):
IT
The Festo Limit Switch Box is designed for precision in position sensing applications, featuring a robust magnetic reed measuring principle. Its IP66 and IP67 ratings ensure superior protection against dust and moisture, making it ideal for challenging industrial settings. With a switch output capability of up to 250 mA DC, this device is perfect for controlling machinery with reliability. The compact dimensions, along with light weight, facilitate seamless installation on flanges according to ISO 5211, accommodating various mounting positions. This product represents both durability and efficiency in functionality, optimising operational reliability for demanding applications.

RoHS compliant materials enhance environmental sustainability
Toggle switch functionality enables versatile application in machinery control
Shock and vibration resistance ensures reliability in dynamic environments
Optical switching status indication provides clear visual feedback
Storage temperature flexibility caters to diverse operational conditions
High corrosion resistance class provides longevity in harsh settings

Related links