Festo Switch Pneumatic Switch, SRBK Series, 5 → 60V dc

Subtotal (1 unit)*

£248.64

(exc. VAT)

£298.37

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£248.64

*price indicative

RS Stock No.:
342-176
Mfr. Part No.:
SRBK-CA5-YR90-N-1-ZU-C2
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Manufacturer Series

SRBK

Type

Switch

Voltage Rating

5 → 60V dc

LED Indicator

No

COO (Country of Origin):
IT
The Festo Limit Switch Box exemplifies precision and reliability, designed to enhance automation control in various industrial environments. With a non contacting switching output and a maximum output current of 100 mA, this switch box facilitates seamless integration into existing systems. Designed with user safety in mind, it features reverse polarity protection and compliance with essential EU directives, ensuring that operators can rely on its performance and safety standards.

Complies with EU and UK regulations for enhanced safety
Inductive sensing technology provides precise angular detection
Robust IP66/IP67 rating offers excellent dust and water resistance
Shock and vibration resistance ensures durability in harsh conditions
Versatile mounting options accommodate various installation needs
Optical switching status indication for easy visibility
Lightweight design simplifies installation and reduces operational strain

Related links