Festo Switch Pneumatic Switch, SRBK Series, 5 → 60V dc

Subtotal (1 unit)*

£259.53

(exc. VAT)

£311.44

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 +£259.53

*price indicative

RS Stock No.:
343-305
Mfr. Part No.:
SRBK-CA4-YR90-N-1-ZU-C2
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Manufacturer Series

SRBK

Type

Switch

Voltage Rating

5 → 60V dc

LED Indicator

No

COO (Country of Origin):
IT
The Festo Limit Switch Box is engineered for precision in position detection, offering remarkable functionality within a compact design. Designed to meet rigorous industry standards, it features a robust housing that ensures reliability even under severe conditions. The integration of non-contacting technology sets a new benchmark in operational efficiency, while the inductive measuring principle allows for seamless detection of angular positions up to 90 degrees. With a wide operational voltage range and excellent environmental protection, this device provides versatile solutions tailored for various industrial applications.

CE marked and complies with European RoHS directives for environmental standards
Non contacting functionality enhances durability and reduces wear
Wide sensing range optimises versatility for different applications
Robust housing materials contribute to enhanced longevity
Optical switching status indication facilitates real time monitoring
Multiple dimensions ensure compatibility with diverse mounting scenarios

Related links