Festo Switch Pneumatic Switch, SRBK Series, 0 → 30V dc

Subtotal (1 unit)*

£107.36

(exc. VAT)

£128.83

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 +£107.36

*price indicative

RS Stock No.:
342-658
Mfr. Part No.:
SRBK-CA4-YR90-MW-1-1WG-C2
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Manufacturer Series

SRBK

Type

Switch

Voltage Rating

0 → 30V dc

LED Indicator

No

COO (Country of Origin):
IT
The Festo Limit Switch Box is engineered for precision and reliability in position detection. With a robust mechanical/electrical measuring principle, this device ensures accurate sensing within a range of 0 to 90 degrees. The toggle switch functionality and gold plated contacts enhance its efficiency, making it suitable for varied industrial applications. Its IP66/IP67 protection rating guarantees protection against dust and water ingress, ensuring longevity and performance in demanding conditions. The switch box combines durability with user friendly features, including an optical status indication and yellow/red position indicator, making it an indispensable asset in automation systems.

RoHS compliant materials ensure environmental safety
Mechanical and electrical sensing provides exceptional accuracy
Versatile mounting options enable easy integration into diverse systems
Optical switching status indication improves operational clarity
High corrosion resistance class caters to challenging environments
User friendly design simplifies installation and maintenance

Related links