Festo Switch Pneumatic Switch, SRBC Series, 10 → 30V dc
- RS Stock No.:
- 351-677
- Mfr. Part No.:
- SRBC-CA4-YR90-N-1-P-C2
- Brand:
- Festo
Subtotal (1 unit)*
£190.37
(exc. VAT)
£228.44
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £190.37 |
*price indicative
- RS Stock No.:
- 351-677
- Mfr. Part No.:
- SRBC-CA4-YR90-N-1-P-C2
- Brand:
- Festo
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
| Brand | Festo | |
| Manufacturer Series | SRBC | |
| Type | Switch | |
| Voltage Rating | 10 → 30V dc | |
| LED Indicator | No | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series SRBC | ||
Type Switch | ||
Voltage Rating 10 → 30V dc | ||
LED Indicator No | ||
- COO (Country of Origin):
- IT
The Festo limit switch box is engineered to provide reliable performance across diverse environments. Featuring a robust design, this product ensures accurate detection and control, making it ideal for industrial automation applications. With its inductive measuring principle and an expansive range of operational features, it aligns perfectly with high-precision requirements. Crafted from durable materials, this product offers excellent corrosion resistance and operates effectively within a wide temperature range, ensuring long-lasting reliability. The switch box includes multiple connectivity options designed for flexibility, enabling seamless integration into existing systems.
Robust housing made of die cast aluminium for durability in tough environments
Equipped with reverse polarity protection for safety
Features an IP67 rating ensuring excellent resistance to dust and water
Supports a wide operating voltage range for versatile applications
Inductive measuring principle allows for precise positioning
Equipped with reverse polarity protection for safety
Features an IP67 rating ensuring excellent resistance to dust and water
Supports a wide operating voltage range for versatile applications
Inductive measuring principle allows for precise positioning
Related links
- Festo Switch Pneumatic Switch 10 → 30V dc
- Festo Switch Pneumatic Switch 0 → 30V dc
- Festo Switch Pneumatic Switch 10 → 30V dc
- Festo Switch Pneumatic Switch 8.2V dc
- Festo Switch Pneumatic Switch 10 → 30V dc, with LED indicator
- Festo Switch Pneumatic Switch 5 → 60V dc
- Festo Switch Pneumatic Switch 0 → 30V dc
- Festo Pneumatic Sensor 10 → 30V dc 3482808