Festo Switch Pneumatic Switch, SRBI Series, 10 → 30V dc, with LED indicator
- RS Stock No.:
- 344-950
- Mfr. Part No.:
- SRBI-C2-N-1-P-C2
- Brand:
- Festo
Subtotal (1 unit)*
£142.39
(exc. VAT)
£170.87
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £142.39 |
*price indicative
- RS Stock No.:
- 344-950
- Mfr. Part No.:
- SRBI-C2-N-1-P-C2
- Brand:
- Festo
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
| Brand | Festo | |
| Manufacturer Series | SRBI | |
| Type | Switch | |
| Voltage Rating | 10 → 30V dc | |
| LED Indicator | Yes | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series SRBI | ||
Type Switch | ||
Voltage Rating 10 → 30V dc | ||
LED Indicator Yes | ||
- COO (Country of Origin):
- DE
The Festo Limit Switch Box combines precision engineering with robust performance for various industrial applications. Designed for angular setups, this switch box complies with international standards such as EN 60947-5-2 and VDI/VDE 3845, ensuring reliability and safety in operation. With features like inductive measuring principles and a wide operational voltage range, it stands out for its versatility. The product is equipped with advanced indicators for operational and switching status, making it user-friendly and effective. Ideal for environments with challenging conditions, it boasts features like reverse polarity protection and a high degree of protection rated at IP67, promising outstanding durability and functionality.
Inductive measuring principle ensures precise detection
Features PNP switching output for efficient performance
Integrated LEDs provide clear visual feedback for status indication
Reverse polarity protection safeguards against connection errors
Constructed from RoHS compliant materials, aligning with environmental standards
Features PNP switching output for efficient performance
Integrated LEDs provide clear visual feedback for status indication
Reverse polarity protection safeguards against connection errors
Constructed from RoHS compliant materials, aligning with environmental standards
Related links
- Festo Switch Pneumatic Switch 10 → 30V dc, with LED indicator
- Festo Switch Pneumatic Switch 10 → 30V dc
- Festo Switch Pneumatic Switch 10 → 30V dc
- Festo Switch Pneumatic Switch 5 → 60V dc
- Festo NO Sensorbox Pneumatic Switch 10 → 30V
- Festo Switch Pneumatic Switch 0 → 30V dc
- Festo Switch Pneumatic Switch 0 → 175V dc
- Festo Switch Pneumatic Switch 0 → 30V dc