Festo Switch Pneumatic Switch, SRBC Series, 10 → 30V dc

Subtotal (1 unit)*

£164.55

(exc. VAT)

£197.46

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£164.55

*price indicative

RS Stock No.:
343-301
Mfr. Part No.:
SRBC-CA5-YR90-N-1-P-C2
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Manufacturer Series

SRBC

Type

Switch

Voltage Rating

10 → 30V dc

LED Indicator

No

COO (Country of Origin):
IT
The Festo Limit Switch Box combines robust design with precise functionality, making it an essential component for various automation applications. Featuring an inductive measuring principle, it operates efficiently within a wide ambient temperature range, ensuring reliability even in challenging conditions. The device supports a switching frequency of up to 1000 Hz, allowing rapid response times. Its sturdy die-cast aluminium housing is complemented by high-alloy stainless steel materials, providing exceptional durability and protection against environmental factors. The product's flexibility in mounting options, alongside its comprehensive safety features, makes it ideal for diverse industrial setups.

Offers reliable operation in varied ambient temperatures
Equipped with PNP switching output for optimal performance
Designed with reverse polarity protection for enhanced safety
Features an IP67 rating for dust and water resistance
Built to withstand shock and vibration, ensuring long term reliability
Includes a visual position indicator for easy monitoring
Allows for straightforward installation with screw terminal connections

Related links