Festo Switch Pneumatic Switch, SRBC Series, 8.2V dc
- RS Stock No.:
- 342-656
- Mfr. Part No.:
- SRBC-CA5-YR90-N-20N-ZC-C2-EX6
- Brand:
- Festo
Subtotal (1 unit)*
£171.13
(exc. VAT)
£205.36
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £171.13 |
*price indicative
- RS Stock No.:
- 342-656
- Mfr. Part No.:
- SRBC-CA5-YR90-N-20N-ZC-C2-EX6
- Brand:
- Festo
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
| Brand | Festo | |
| Manufacturer Series | SRBC | |
| Type | Switch | |
| Voltage Rating | 8.2V dc | |
| LED Indicator | No | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series SRBC | ||
Type Switch | ||
Voltage Rating 8.2V dc | ||
LED Indicator No | ||
- COO (Country of Origin):
- IT
The Festo Limit Switch Box is engineered for high performance and reliability in demanding environments. Built to international safety standards, it excels in explosion prone atmospheres, ensuring compliance with multiple directives including ATEX, IECEx, and UKCA marking. Crafted from robust materials, it features a compact yet durable design and delivers precise measurement capabilities. The device is particularly suitable for a range of operational conditions, effectively providing effective performance across various zones, including Zone 0 and Zone 1, ensuring safety and operational integrity. Its advanced technology offers an accuracy of switching outputs, while the diverse connection options provide flexibility for installations. Ideal for industrial settings, this product integrates seamlessly into various applications, delivering unmatched safety and functionality.
Approval for RCM trademark and CE marking enhances reliability
Explosion protection is rated for multiple hazardous zones
Equipped with an inductive measuring principle for precision
Features a transparent cover for easy visibility of indicators
Robust materials ensure longevity and resilience against harsh conditions
Environmentally friendly design complies with the RoHS regulations
Compact dimensions facilitate easy installation in tight spaces
Explosion protection is rated for multiple hazardous zones
Equipped with an inductive measuring principle for precision
Features a transparent cover for easy visibility of indicators
Robust materials ensure longevity and resilience against harsh conditions
Environmentally friendly design complies with the RoHS regulations
Compact dimensions facilitate easy installation in tight spaces
Related links
- Festo Switch Pneumatic Switch 8.2V dc
- Festo Switch Pneumatic Switch 0 → 30V dc
- Festo Pneumatic Sensor For Use With Actuator
- Festo Switch Pneumatic Switch 10 → 30V dc
- Festo NC Sensorbox Pneumatic Switch 8.2V dc
- Festo NC Sensorbox Pneumatic Switch 8.2V
- Festo NC Sensorbox Pneumatic Switch 8.2V
- Festo Switch Pneumatic Switch 10 → 30V dc