Festo Switch Pneumatic Switch, SRBC Series, 0 → 30V dc

Subtotal (1 unit)*

£125.68

(exc. VAT)

£150.82

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£125.68

*price indicative

RS Stock No.:
342-655
Mfr. Part No.:
SRBC-CA5-YR90-MW-1-1WG-C2-EX6
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Manufacturer Series

SRBC

Type

Switch

Voltage Rating

0 → 30V dc

LED Indicator

No

COO (Country of Origin):
IT
The Festo Limit Switch Box is designed to deliver reliable automation solutions in demanding settings. Engineered for optimal performance, this device combines advanced safety features with robust construction, making it ideal for use in explosion prone environments. Its versatile mounting options, comprehensive explosion protection ratings, and mechanical/electrical measuring principles position it as a dependable component for various industrial applications. With adaptability in mind, this model supports a broad operational voltage and is crafted to withstand extreme temperatures, ensuring consistent functionality even in harsh conditions. Additionally, its user friendly design facilitates straightforward installation and maintenance, making it a valuable asset in any automated system.

Features a mechanical/electrical measuring principle for precise operation
Designed with a toggling switch for reliable switching performance
Constructed from high alloy stainless steel for enhanced durability
Offers a degree of protection rated at IP66 guarding against dust and water ingress
Optimised for smart design with straightforward installation through a flange mounting system
Incorporates a shock resistance capability according to rigorous standards

Related links