Festo Switch Pneumatic Switch, SRBC Series, 0 → 30V dc
- RS Stock No.:
- 351-186
- Mfr. Part No.:
- SRBC-CA3-YR90-MW-1-1WG-C2-EX6
- Brand:
- Festo
Subtotal (1 unit)*
£132.68
(exc. VAT)
£159.22
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £132.68 |
*price indicative
- RS Stock No.:
- 351-186
- Mfr. Part No.:
- SRBC-CA3-YR90-MW-1-1WG-C2-EX6
- Brand:
- Festo
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
| Brand | Festo | |
| Manufacturer Series | SRBC | |
| Type | Switch | |
| Voltage Rating | 0 → 30V dc | |
| LED Indicator | No | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series SRBC | ||
Type Switch | ||
Voltage Rating 0 → 30V dc | ||
LED Indicator No | ||
- COO (Country of Origin):
- IT
The Festo limit switch box is engineered for optimal performance in demanding environments, catering specifically to applications requiring stringent safety and reliability standards. Designed to operate across a broad temperature range from -40 °C to 80 °C, this robust unit ensures protection against electrical ignition, making it suitable for zones with potential explosion hazards. Its mechanical and electrical measuring principles guarantee precise operation, while the quality materials used, such as die-cast aluminium and high-alloy stainless steel, provide durability and resilience. Compliance with various international standards, including ATEX and IECEx, underscores its suitability for hazardous locations where robust engineering meets cutting-edge technology.
Equipped with gold contact switching output for enhanced reliability
Screw terminal electrical connections allow for straightforward installation
Includes a toggle switch functionality simplifying operational changes
Built to withstand mechanical shocks and vibrations thanks to rigorous testing
IP66 degree of protection ensures resistance to dust and water ingress
Designed to be RoHS compliant reflecting environmental responsibility
Screw terminal electrical connections allow for straightforward installation
Includes a toggle switch functionality simplifying operational changes
Built to withstand mechanical shocks and vibrations thanks to rigorous testing
IP66 degree of protection ensures resistance to dust and water ingress
Designed to be RoHS compliant reflecting environmental responsibility
Related links
- Festo Switch Pneumatic Switch 0 → 30V dc
- Festo Switch Pneumatic Switch 8.2V dc
- Festo Switch Pneumatic Switch 0 → 30V dc
- Festo Switch Pneumatic Switch 10 → 30V dc
- Festo Sensorbox Pneumatic Switch 120/170V ac/dc
- Festo Pneumatic Sensor For Use With Actuator
- Festo Sensorbox Pneumatic Cylinder & Actuator Switch, SRBC-CA3-YR90-N-1-N-C2P20 Series
- Festo Sensorbox Pneumatic Cylinder & Actuator Switch, SRBC-CA3-YR90-N-1-ZU-C2P20 Series