Festo Switch Pneumatic Switch, SRBC Series, 10 → 30V dc

Subtotal (1 unit)*

£224.26

(exc. VAT)

£269.11

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£224.26

*price indicative

RS Stock No.:
351-233
Mfr. Part No.:
SRBC-CA3-YR90-N-1-P-M12
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Manufacturer Series

SRBC

Type

Switch

Voltage Rating

10 → 30V dc

LED Indicator

No

COO (Country of Origin):
IT
The Festo limit switch box sets a new standard in industrial automation, designed with precision and reliability in mind. Crafted from robust materials, its die-cast aluminium housing ensures exceptional durability, while high-alloy stainless steel components provide excellent resistance to wear and corrosion. Its inductive measuring principle allows for accurate position sensing across a wide ambient temperature range, making it an ideal choice for diverse operational conditions. With features such as reverse polarity protection and multiple electrical connection options, this product seamlessly integrates into various systems, enhancing functionality and safety. The aesthetically pleasing grey housing, coupled with a clear position indicator, guarantees visibility and ease of use for operators in high-demand environments.

Offers a high degree of protection with an IP67 rating for resilience in harsh environments
Complies with multiple regulatory standards ensuring global usability
Designed for operational flexibility with an optional mounting position
Incorporates a wide operational voltage range for versatile integration
Features a low off state current enhancing energy efficiency
Includes yellow/red position indicators for improved operational visibility
Compatibility with various sensor connections for streamlined setup

Related links