Festo Switch Pneumatic Switch, SRBK Series, 10 → 30V dc
- RS Stock No.:
- 342-154
- Mfr. Part No.:
- SRBK-CA4-YR90-N-1-P-M12
- Brand:
- Festo
Subtotal (1 unit)*
£292.77
(exc. VAT)
£351.32
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £292.77 |
*price indicative
- RS Stock No.:
- 342-154
- Mfr. Part No.:
- SRBK-CA4-YR90-N-1-P-M12
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | SRBK | |
| Type | Switch | |
| Voltage Rating | 10 → 30V dc | |
| LED Indicator | No | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series SRBK | ||
Type Switch | ||
Voltage Rating 10 → 30V dc | ||
LED Indicator No | ||
- COO (Country of Origin):
- IT
The Festo Limit Switch Box is engineered for precision and reliability in monitoring positional variables. Designed with an inductive measuring principle, it excels in environments demanding high accuracy and durability. The robust housing, available in black, is constructed from polyamide, ensuring resistance against corrosion and external stress.
CE and UKCA marked which ensuring compliance with regional standards
Features an inductive sensing range ideal for precise angle detection
Offers extensive protection against short circuits for enhanced safety
Equipped with a robust degree of protection rated at IP66/IP67
Reverse polarity protection safeguards all electrical connections
Optical indication for easy status monitoring under different lighting conditions
Versatile mounting options allow for flexible installation configurations
Features an inductive sensing range ideal for precise angle detection
Offers extensive protection against short circuits for enhanced safety
Equipped with a robust degree of protection rated at IP66/IP67
Reverse polarity protection safeguards all electrical connections
Optical indication for easy status monitoring under different lighting conditions
Versatile mounting options allow for flexible installation configurations
Related links
- Festo Switch Pneumatic Switch 10 → 30V dc
- Festo Switch Pneumatic Switch 0 → 30V dc
- Festo Switch Pneumatic Switch 5 → 60V dc
- Festo Switch Pneumatic Switch 10 → 30V dc
- Festo Switch Pneumatic Switch 0 → 175V dc
- Festo Switch Pneumatic Switch 10 → 30V dc, with LED indicator
- Festo Switch Pneumatic Switch 0 → 30V dc
- Festo NO Sensorbox Pneumatic Switch 10 → 30V


