Festo Switch Pneumatic Switch, SRBK Series, 0 → 30V dc
- RS Stock No.:
- 342-173
- Mfr. Part No.:
- SRBK-CA4-YR90-MW-1-1W-M12
- Brand:
- Festo
Subtotal (1 unit)*
£135.54
(exc. VAT)
£162.65
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £135.54 |
*price indicative
- RS Stock No.:
- 342-173
- Mfr. Part No.:
- SRBK-CA4-YR90-MW-1-1W-M12
- Brand:
- Festo
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
| Brand | Festo | |
| Manufacturer Series | SRBK | |
| Type | Switch | |
| Voltage Rating | 0 → 30V dc | |
| LED Indicator | No | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series SRBK | ||
Type Switch | ||
Voltage Rating 0 → 30V dc | ||
LED Indicator No | ||
- COO (Country of Origin):
- IT
The Festo Limit Switch Box is designed to deliver accurate position sensing with robust mechanical and electrical functionality. Engineered to withstand challenging environments, it features a reliable measuring principle that ensures precise detection within a sensing range of 0 to 90 degrees. The device caters to a wide range of operational needs, offering flexibility with its optional mounting position and compatibility with various connection systems. With a durable construction including a black housing and high quality materials, this product promises both longevity and performance. It's an ideal choice for applications requiring reliable performance under diverse conditions, making it an essential component in automated systems.
RoHS compliant materials ensure environmental safety
Shock and vibration resistance enhances durability in tough settings
Optical indication of switching status facilitates easy monitoring
Wide ambient temperature range expands usability across environments
Multiple dimensions accommodate various installation requirements
Shock and vibration resistance enhances durability in tough settings
Optical indication of switching status facilitates easy monitoring
Wide ambient temperature range expands usability across environments
Multiple dimensions accommodate various installation requirements
Related links
- Festo Switch Pneumatic Switch 0 → 30V dc
- Festo Switch Pneumatic Switch 0 → 30V dc
- Festo Switch Pneumatic Switch 10 → 30V dc
- Festo Switch Pneumatic Switch 0 → 175V dc
- Festo Switch Pneumatic Switch 5 → 60V dc
- Festo Switch Pneumatic Switch 10 → 30V dc
- Festo Changeover Switch IP67 NO Operation,
- Festo Switch Pneumatic Switch 8.2V dc