Festo Switch Pneumatic Switch, SRBC Series, 0 → 30V dc
- RS Stock No.:
- 344-992
- Mfr. Part No.:
- SRBC-CA4-YR90-MW-1-1W-M12
- Brand:
- Festo
Subtotal (1 unit)*
£127.10
(exc. VAT)
£152.52
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £127.10 |
*price indicative
- RS Stock No.:
- 344-992
- Mfr. Part No.:
- SRBC-CA4-YR90-MW-1-1W-M12
- Brand:
- Festo
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
| Brand | Festo | |
| Manufacturer Series | SRBC | |
| Type | Switch | |
| Voltage Rating | 0 → 30V dc | |
| LED Indicator | No | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series SRBC | ||
Type Switch | ||
Voltage Rating 0 → 30V dc | ||
LED Indicator No | ||
- COO (Country of Origin):
- IT
The Festo Limit Switch Box offers a robust and versatile solution for precise positioning in various applications. Engineered to perform reliably in challenging environments, it features a mechanical/electrical measuring principle that ensures accuracy, while its wide operational voltage range guarantees flexibility across different systems. This device is crafted from high-quality materials, such as die-cast aluminium and high-alloy stainless steel, providing resilience against harsh conditions. Designed with a degree of protection rated at IP67 and compliance with various standards, it is ideal for demanding industrial settings where safety and performance are paramount. The integrated position indicator and toggle switch function contribute to its user-friendly operation, making it the perfect addition to any automated system.
Edged with a corrosion resistance class rating that confirms durability
Incorporates a yellow or red position indicator for enhanced visibility
Designed to operate within a broad ambient temperature range
Constructed with a robust housing for maximum protection
Features an optional mounting position for flexible installation
Incorporates a yellow or red position indicator for enhanced visibility
Designed to operate within a broad ambient temperature range
Constructed with a robust housing for maximum protection
Features an optional mounting position for flexible installation
Related links
- Festo Switch Pneumatic Switch 0 → 30V dc
- Festo Switch Pneumatic Switch 0 → 30V dc
- Festo Switch Pneumatic Switch 10 → 30V dc
- Festo Switch Pneumatic Switch 8.2V dc
- Festo Switch Pneumatic Switch 10 → 30V dc
- Festo Sensorbox Pneumatic Switch 120/170V ac/dc
- Festo Switch Pneumatic Switch 0 → 175V dc
- Festo Changeover Switch IP67 NO Operation,