Festo Switch Pneumatic Switch, SRBC Series, 0 → 30V dc

Subtotal (1 unit)*

£108.58

(exc. VAT)

£130.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£108.58

*price indicative

RS Stock No.:
351-674
Mfr. Part No.:
SRBC-CA3-YR90-MW-1-1W-M12
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Manufacturer Series

SRBC

Type

Switch

Voltage Rating

0 → 30V dc

LED Indicator

No

COO (Country of Origin):
IT
The Festo limit switch box is engineered for reliability and precision in mechanical and electrical applications. Offering exceptional performance across a broad temperature range, the device ensures optimum functionality even in challenging environments. The robust design features a die-cast aluminium housing, ensuring durability while remaining lightweight. With advanced features such as SIL 2 safety integrity level and IP67 protection from dust and water, this product is tailor-made for demanding industrial settings. Its toggle switch functionality allows for seamless integration into existing systems, making it a versatile choice for automation solutions.

Safety Integrity Level 2 enhances operational reliability
Mechanical/electrical measuring principles ensure precise detection
Compact dimensions facilitate easy installation in confined spaces
Robust materials including high alloy stainless steel ensure durability
Storage temperature range guarantees performance in various conditions

Related links