Festo Switch Pneumatic Switch, SRBC Series, 0 → 30V dc
- RS Stock No.:
- 343-298
- Mfr. Part No.:
- SRBC-CA3-YR90-MW-1-1WG-M12
- Brand:
- Festo
Subtotal (1 unit)*
£177.83
(exc. VAT)
£213.40
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £177.83 |
*price indicative
- RS Stock No.:
- 343-298
- Mfr. Part No.:
- SRBC-CA3-YR90-MW-1-1WG-M12
- Brand:
- Festo
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
| Brand | Festo | |
| Manufacturer Series | SRBC | |
| Type | Switch | |
| Voltage Rating | 0 → 30V dc | |
| LED Indicator | No | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series SRBC | ||
Type Switch | ||
Voltage Rating 0 → 30V dc | ||
LED Indicator No | ||
- COO (Country of Origin):
- IT
The Festo Limit Switch Box is engineered for high-performance applications, exhibiting robust durability and exceptional reliability in a compact design. Constructed to withstand harsh conditions, it effectively operates across a broad temperature range, ensuring consistent performance. Featuring a rugged housing made from die-cast aluminium and high-alloy stainless steel components, this switch box meets stringent safety standards, including SIL 2 and IP66 protection. With an easy installation process thanks to its M12 electrical connection, this device is suitable for various automation tasks, providing peace of mind with its corrosion resistance and mechanical integrity.
CE marked in compliance with EU directives
Versatile ambient temperature range for varied environments
Toggle switch functionality enhances user experience
Compact design enables ease of integration in tight spaces
Compatible with various connection patterns for flexible installations
Versatile ambient temperature range for varied environments
Toggle switch functionality enhances user experience
Compact design enables ease of integration in tight spaces
Compatible with various connection patterns for flexible installations
Related links
- Festo Switch Pneumatic Switch 0 → 30V dc
- Festo Switch Pneumatic Switch 10 → 30V dc
- Festo Switch Pneumatic Switch 8.2V dc
- Festo Switch Pneumatic Switch 0 → 30V dc
- Festo Sensorbox Pneumatic Switch 120/170V ac/dc
- Festo Changeover Switch IP67 NO Operation,
- Festo Pneumatic Sensor For Use With Actuator
- Festo Sensorbox Pneumatic Cylinder & Actuator Switch, SRBC-CA3-YR90-N-1-N-C2P20 Series