Festo Switch Pneumatic Switch, SRBK Series, 10 → 30V dc
- RS Stock No.:
- 342-659
- Mfr. Part No.:
- SRBK-CA4-YR90-N-1-P-C2
- Brand:
- Festo
Subtotal (1 unit)*
£239.78
(exc. VAT)
£287.74
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £239.78 |
*price indicative
- RS Stock No.:
- 342-659
- Mfr. Part No.:
- SRBK-CA4-YR90-N-1-P-C2
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | SRBK | |
| Type | Switch | |
| Voltage Rating | 10 → 30V dc | |
| LED Indicator | No | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series SRBK | ||
Type Switch | ||
Voltage Rating 10 → 30V dc | ||
LED Indicator No | ||
- COO (Country of Origin):
- IT
The Festo Limit Switch Box combines reliability with precision, suited for diverse industrial applications. This advanced device operates within a robust environmental range, ensuring seamless performance even under challenging conditions. Its inductive measuring principle guarantees accurate position detection from 0 to 90 degrees, making it an ideal choice for automated machinery. Built with high quality materials and designed for durability, the product supports significant operational voltage and current specifications, contributing to its exceptional reliability. Users will appreciate the easy electrical connections and the product's ability to withstand harsh environmental factors, such as dust and moisture, ensuring long lasting functionality in demanding settings.
CE and UKCA marked for compliance with essential directives
Compact dimensions allow for flexible installation options
Includes optical switching status indication for instant feedback
Constructed from high alloy stainless steel and PA for heightened durability
The device features comprehensive reverse polarity protection
Compact dimensions allow for flexible installation options
Includes optical switching status indication for instant feedback
Constructed from high alloy stainless steel and PA for heightened durability
The device features comprehensive reverse polarity protection
Related links
- Festo Switch Pneumatic Switch 10 → 30V dc
- Festo Switch Pneumatic Switch 0 → 30V dc
- Festo Switch Pneumatic Switch 5 → 60V dc
- Festo Switch Pneumatic Switch 10 → 30V dc
- Festo Switch Pneumatic Switch 0 → 175V dc
- Festo Switch Pneumatic Switch 10 → 30V dc, with LED indicator
- Festo Switch Pneumatic Switch 0 → 30V dc
- Festo Switch Pneumatic Switch 8.2V dc


